Part Details for M65831AFP by Mitsubishi Electric
Overview of M65831AFP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M65831AFP
M65831AFP CAD Models
M65831AFP Part Data Attributes
|
M65831AFP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M65831AFP
Mitsubishi Electric
Reverberation Circuit, 2 Channel(s), PDSO24, 8.40 X 15 MM, 2 MM HEIGHT, 1.27 MM PITCH, SOP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | REVERBERATION CIRCUIT | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for M65831AFP
This table gives cross-reference parts and alternative options found for M65831AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M65831AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M65831AFP | 2 CHANNEL(S), REVERBERATION CIRCUIT, PDSO24, 0.450 INCH, 8.40 X 15 MM, 2 MM HEIGHT, 1.27 MM PITCH, SOP-24 | Renesas Electronics Corporation | M65831AFP vs M65831AFP |
M65830FP | Reverberation Circuit, 1 Channel(s), CMOS, PDSO24, 0.450 INCH, 1.27 MM PITCH, SOP-24 | Mitsubishi Electric | M65831AFP vs M65830FP |