There are no models available for this part yet.
Overview of M65831AFP by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M65831AFP by Renesas Electronics Corporation
Part Data Attributes for M65831AFP by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.450 INCH, 8.40 X 15 MM, 2 MM HEIGHT, 1.27 MM PITCH, SOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
REVERBERATION CIRCUIT
|
Harmonic Distortion
|
0.5%
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
15 mm
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.5
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.4 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
8.4 mm
|
Alternate Parts for M65831AFP
This table gives cross-reference parts and alternative options found for M65831AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M65831AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M65830FP | Reverberation Circuit, 1 Channel(s), CMOS, PDSO24, 0.450 INCH, 1.27 MM PITCH, SOP-24 | Mitsubishi Electric | M65831AFP vs M65830FP |
Related Parts for M65831AFP
-
TOP258MNOther Analog ICs
-
DS1816R-10Power Management Circuits
-
NCV7321D12R2GLine Driver or Receivers
-
NCV33079DR2GOperational Amplifiers
-
UBX2A331MHLFixed Capacitors
-
LCMXO2-4000ZE-1MG132IField Programmable Gate Arrays
-
1.5KE300CATransient Suppressors
-
AHE2815D/ESPower Supply Modules
-
SRP1265A-330MFixed Inductors