Consumer Circuits
M65845AFP
Description: 2 CHANNEL(S), REVERBERATION CIRCUIT, PDSO36, 8.40 MM X 15 MM, 0.80 PITCH, PLASTIC, SSOP-36

Overview of M65845AFP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M65845AFP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M65845AFP by Renesas Electronics Corporation

M65845AFP
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SSOP
Package Description
8.40 MM X 15 MM, 0.80 PITCH, PLASTIC, SSOP-36
Pin Count
36
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Consumer IC Type
REVERBERATION CIRCUIT
Harmonic Distortion
3%
JESD-30 Code
R-PDSO-G36
Length
15 mm
Number of Channels
2
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP36,.47,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Supply Current-Max
70 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
8.4 mm
Want to compare parts?
  1. M65845AFP
    Renesas Electronics Corporation
    2 CHANNEL(S), REVERBERATION CIRCUIT, PDSO36, 8.40 MM X 15 MM, 0.80 PITCH, PLASTIC, SSOP-36
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M65845AFP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M65845AFP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of M65845AFP would you like to use for your alert(s)?
  • Please alert me when M65845AFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M65845AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M65845AFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M65845AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M65845AFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M65845AFP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: