Part Details for M67749SH by Mitsubishi Electric
Overview of M67749SH by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for M67749SH
M67749SH CAD Models
M67749SH Part Data Attributes
|
M67749SH
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M67749SH
Mitsubishi Electric
Narrow Band High Power Amplifier, 490MHz Min, 512MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,1.45"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 16 dBm | |
Operating Frequency-Max | 512 MHz | |
Operating Frequency-Min | 490 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.45"H.SPACE | |
Power Supplies | 5,12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 2.5 |
Alternate Parts for M67749SH
This table gives cross-reference parts and alternative options found for M67749SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M67749SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M67749SL | Narrow Band High Power Amplifier, 350MHz Min, 370MHz Max, Hybrid, | Mitsubishi Electric | M67749SH vs M67749SL |
M57797H | Narrow Band High Power Amplifier, 450MHz Min, 470MHz Max, Hybrid, | Mitsubishi Electric | M67749SH vs M57797H |
M57796H | Narrow Band High Power Amplifier, 150MHz Min, 175MHz Max, Hybrid, | Mitsubishi Electric | M67749SH vs M57796H |
M67749HR | Narrow Band High Power Amplifier, 440MHz Min, 470MHz Max, Hybrid, | Mitsubishi Electric | M67749SH vs M67749HR |
M67749MR | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, H27R, 5 PIN | Mitsubishi Electric | M67749SH vs M67749MR |
M57796L | Narrow Band High Power Amplifier, 135MHz Min, 160MHz Max, Hybrid, | Mitsubishi Electric | M67749SH vs M57796L |
M57797MA | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | M67749SH vs M57797MA |
M57797UL | Narrow Band High Power Amplifier, 380MHz Min, 400MHz Max, Hybrid, | Mitsubishi Electric | M67749SH vs M57797UL |
M57797UH | Narrow Band High Power Amplifier, 470MHz Min, 490MHz Max, Hybrid, | Mitsubishi Electric | M67749SH vs M57797UH |
M67749GL | Narrow Band High Power Amplifier, 326MHz Min, 346MHz Max, Hybrid, | Mitsubishi Electric | M67749SH vs M67749GL |