There are no models available for this part yet.
Overview of M68757H by Mitsubishi Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for M68757H by Mitsubishi Electric
Part Data Attributes for M68757H by Mitsubishi Electric
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITSUBISHI ELECTRIC CORP
|
Package Description
|
FLNG,1.0"H.SPACE
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Input Power-Max (CW)
|
18.45 dBm
|
Operating Frequency-Max
|
941 MHz
|
Operating Frequency-Min
|
896 MHz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
FLNG,1.0"H.SPACE
|
Power Supplies
|
7.2 V
|
RF/Microwave Device Type
|
NARROW BAND HIGH POWER
|
Technology
|
HYBRID
|
VSWR-Max
|
20
|
Alternate Parts for M68757H
This table gives cross-reference parts and alternative options found for M68757H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68757H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M68732L | Narrow Band High Power Amplifier, 400MHz Min, 430MHz Max, Hybrid, | Mitsubishi Electric | M68757H vs M68732L |
M68710EL | Narrow Band High Power Amplifier, 290MHz Min, 330MHz Max, Hybrid, | Mitsubishi Electric | M68757H vs M68710EL |
M68731L | Narrow Band High Power Amplifier, 135MHz Min, 155MHz Max, Hybrid, | Mitsubishi Electric | M68757H vs M68731L |