Part Details for M74ACT574MTR by STMicroelectronics
Overview of M74ACT574MTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M74ACT574MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, ACT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 23 |
|
$0.3000 / $0.3600 | Buy Now |
Part Details for M74ACT574MTR
M74ACT574MTR CAD Models
M74ACT574MTR Part Data Attributes
|
M74ACT574MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74ACT574MTR
STMicroelectronics
ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 85000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for M74ACT574MTR
This table gives cross-reference parts and alternative options found for M74ACT574MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74ACT574MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT574DW | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | M74ACT574MTR vs MC74ACT574DW |
CD74ACT574M | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PACKAGE-20 | Rochester Electronics LLC | M74ACT574MTR vs CD74ACT574M |
SN74ACT574DWRE4 | Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | M74ACT574MTR vs SN74ACT574DWRE4 |
5962R8960101SZX | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDSO20, GULLWING, CERAMIC, FP-20 | Texas Instruments | M74ACT574MTR vs 5962R8960101SZX |
MC74ACT574DWR2 | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | M74ACT574MTR vs MC74ACT574DWR2 |
MC74ACT574DWG | Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 38-TUBE | onsemi | M74ACT574MTR vs MC74ACT574DWG |
MC74ACT574DWR2G | Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 1000-REEL | onsemi | M74ACT574MTR vs MC74ACT574DWR2G |
TC74ACT574F(TP2) | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | M74ACT574MTR vs TC74ACT574F(TP2) |
M74ACT574M | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | M74ACT574MTR vs M74ACT574M |
74ACTQ574SC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | M74ACT574MTR vs 74ACTQ574SC |