If you like Findchips… You will love Findchips PRO. Try it Now.
HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14
M74HC132F1
No
No
Obsolete
STMICROELECTRONICS
DIP
DIP, DIP14,.3
14
not_compliant
8542.39.00.01
STMicroelectronics
5.28
HC/UH
R-GDIP-T14
e0
50 pF
NAND GATE
0.004 A
4
2
14
85 °C
-40 °C
CERAMIC, GLASS-SEALED
DIP
DIP14,.3
RECTANGULAR
IN-LINE
NOT SPECIFIED
2/6 V
31 ns
31 ns
Not Qualified
YES
5 mm
Gates
6 V
2 V
5 V
NO
CMOS
INDUSTRIAL
Tin/Lead (Sn/Pb)
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
7.62 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC132J-00 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | M74HC132F1 vs SN54HC132J-00 |
74HC132N Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | M74HC132F1 vs 74HC132N |
MM74HCT00N Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | M74HC132F1 vs MM74HCT00N |
MM54HC132J Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M74HC132F1 vs MM54HC132J |
SNJ54HC132J-00 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | M74HC132F1 vs SNJ54HC132J-00 |
SN74HCT00N-00 Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | M74HC132F1 vs SN74HCT00N-00 |