Datasheets
M74HC132M1 by: STMicroelectronics

Overview of: M74HC132M1 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: M74HC132M1

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

M74HC132M1 STMicroelectronics

Buy Now Datasheet

Compare Parts:

M74HC132M1 STMicroelectronics HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14

Source Content uid M74HC132M1
Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 31 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for: M74HC132M1

Part Number Description Manufacturer Compare
HD74HC132RP Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd M74HC132M1 vs HD74HC132RP
74HC132DR2G Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, SOIC-14 Rochester Electronics LLC M74HC132M1 vs 74HC132DR2G
MC74HC132ADD Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products M74HC132M1 vs MC74HC132ADD
74HC132D/T3 Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SOP-14, Gate NXP Semiconductors M74HC132M1 vs 74HC132D/T3
Part Number Description Manufacturer Compare
HD74HC132RP Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd M74HC132M1 vs HD74HC132RP
M38510/65005BCA Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 e2v technologies M74HC132M1 vs M38510/65005BCA
MC54HC132AJD Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC M74HC132M1 vs MC54HC132AJD
5962-8683101CX Logic IC HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors M74HC132M1 vs 5962-8683101CX
74HC132DTR2G Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC M74HC132M1 vs 74HC132DTR2G
GD54HC132J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd M74HC132M1 vs GD54HC132J
GD74HC132J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd M74HC132M1 vs GD74HC132J

Related Parts

Update Alert Settings for: M74HC132M1 by STMicroelectronics

  • Please alert me when M74HC132M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M74HC132M1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC132M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M74HC132M1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC132M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC132M1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.