Datasheets
M74HC132RM13TR by:

Quad 2-Input Schmitt NAND Gate

Part Details for M74HC132RM13TR by STMicroelectronics

Overview of M74HC132RM13TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M74HC132RM13TR

Distributor Stock Package QTY Break / Prices Price Range
View M74HC132RM13TR on Bristol Electronics
452
View M74HC132RM13TR on Chip 1 Exchange
57257
View M74HC132RM13TR on Microchip USA
1250 Tape & Reel (TR)

Part Details for M74HC132RM13TR

M74HC132RM13TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M74HC132RM13TR Part Data Attributes

M74HC132RM13TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
M74HC132RM13TR STMicroelectronics Quad 2-Input Schmitt NAND Gate
Source Content uid M74HC132RM13TR
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description ROHS COMPLIANT, SOP-14
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 32 ns
Propagation Delay (tpd) 160 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Alternate Parts for M74HC132RM13TR

This table gives cross-reference parts and alternative options found for M74HC132RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC132RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933714130653 IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors M74HC132RM13TR vs 933714130653
933714130653 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia M74HC132RM13TR vs 933714130653
SN74HC132DR 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments M74HC132RM13TR vs SN74HC132DR
MM74HC132M HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments M74HC132RM13TR vs MM74HC132M
CD74HC132MG4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments M74HC132RM13TR vs CD74HC132MG4
SN74HC132DR-00 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments M74HC132RM13TR vs SN74HC132DR-00
74HC132D,652 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin NXP Semiconductors M74HC132RM13TR vs 74HC132D,652
CD74HC132MTG4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments M74HC132RM13TR vs CD74HC132MTG4
MC74HC132ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi M74HC132RM13TR vs MC74HC132ADR2
CD74HC132M96 4-ch, 2-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments M74HC132RM13TR vs CD74HC132M96
Part Number Description Manufacturer Compare
CD74HC132M96G4 High Speed CMOS Logic Quad 2-Input Schmitt-Triggered NAND Gates 14-SOIC -55 to 125 Texas Instruments M74HC132RM13TR vs CD74HC132M96G4
933714130653 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia M74HC132RM13TR vs 933714130653
SN54HCT00J-00 HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments M74HC132RM13TR vs SN54HCT00J-00
MM74HC132NX NAND Gate onsemi M74HC132RM13TR vs MM74HC132NX
CD74HCT00EE4 High Speed CMOS Logic Quad 2-Input NAND Gates 14-PDIP -55 to 125 Texas Instruments M74HC132RM13TR vs CD74HCT00EE4
5962-8683101CA NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor M74HC132RM13TR vs 5962-8683101CA
GD54HCT00 NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd M74HC132RM13TR vs GD54HCT00
GD74HCT132 NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd M74HC132RM13TR vs GD74HCT132
SN74HCT00N-10 HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments M74HC132RM13TR vs SN74HCT00N-10
SN74HC132PWTG4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 Texas Instruments M74HC132RM13TR vs SN74HC132PWTG4

M74HC132RM13TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC132RM13TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC132RM13TR by STMicroelectronics

  • Please alert me when M74HC132RM13TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M74HC132RM13TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC132RM13TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M74HC132RM13TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC132RM13TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC132RM13TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: