-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input Schmitt NAND Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9915
|
Newark | Nand Gate, 2 I/P, -40 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6Vrohs Compliant: Yes |Stmicroelectronics M74HC132YTTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4236 |
|
$0.1590 | Buy Now |
DISTI #
79X6386
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics M74HC132YTTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14385-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12583 In Stock |
|
$0.3569 / $0.9500 | Buy Now |
DISTI #
M74HC132YTTR
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: M74HC132YTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3857 / $0.4023 | Buy Now |
DISTI #
25AH9915
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 25AH9915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2359 Partner Stock |
|
$0.6340 / $1.0200 | Buy Now |
DISTI #
511-M74HC132YTTR
|
Mouser Electronics | Logic Gates Quad 2-Input Schmitt NAND Gate RoHS: Compliant | 10344 |
|
$0.3820 / $0.9300 | Buy Now |
DISTI #
V72:2272_17754170
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1518 Container: Cut Strips | Americas - 1 |
|
$0.0321 / $0.1227 | Buy Now |
|
STMicroelectronics | Quad 2-Input Schmitt NAND Gate RoHS: Compliant Min Qty: 1 | 10344 |
|
$0.5400 / $0.9100 | Buy Now |
|
Future Electronics | Logic Gates Quad 2-Input Schmitt NAND Gate RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Future Electronics | Logic Gates Quad 2-Input Schmitt NAND Gate RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.3500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74HC132YTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC132YTTR
STMicroelectronics
Quad 2-Input Schmitt NAND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 130 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for M74HC132YTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC132YTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC132APWR | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | M74HC132YTTR vs SN74HC132APWR |
SN74HC132DBRE4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | M74HC132YTTR vs SN74HC132DBRE4 |
74HC132PW-Q100,118 | 74HC132-Q100; 74HCT132-Q100 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | M74HC132YTTR vs 74HC132PW-Q100,118 |
SNJ54HC132J | Military 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | M74HC132YTTR vs SNJ54HC132J |
CD74HC132M96 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | M74HC132YTTR vs CD74HC132M96 |
CD54HCT00F3A | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | M74HC132YTTR vs CD54HCT00F3A |
SN74HCS00DR | 4-ch, 2-input, 2-V to 6-V low power NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | M74HC132YTTR vs SN74HCS00DR |
MC54HC132AJ | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M74HC132YTTR vs MC54HC132AJ |
GD74HCT132J | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | M74HC132YTTR vs GD74HCT132J |
CD74HCT132MG4 | High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | M74HC132YTTR vs CD74HCT132MG4 |