Part Details for M74HC148RM13TR by STMicroelectronics
Overview of M74HC148RM13TR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M74HC148RM13TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 471 |
|
RFQ |
Part Details for M74HC148RM13TR
M74HC148RM13TR CAD Models
M74HC148RM13TR Part Data Attributes
|
M74HC148RM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC148RM13TR
STMicroelectronics
HC/UH SERIES, 8-BIT ENCODER, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for M74HC148RM13TR
This table gives cross-reference parts and alternative options found for M74HC148RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC148RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC148DE4 | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | M74HC148RM13TR vs SN74HC148DE4 |
SN74HC148DRG4 | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | M74HC148RM13TR vs SN74HC148DRG4 |
SN74HC148D-00 | HC/UH SERIES, 8-BIT ENCODER, PDSO16 | Texas Instruments | M74HC148RM13TR vs SN74HC148D-00 |
SN74HC148D | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | M74HC148RM13TR vs SN74HC148D |
SN74HC148DR-00 | HC/UH SERIES, 8-BIT ENCODER, PDSO16 | Texas Instruments | M74HC148RM13TR vs SN74HC148DR-00 |
SN74HC148DTG4 | HC/UH SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | M74HC148RM13TR vs SN74HC148DTG4 |
SN74HC148DTE4 | HC/UH SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | M74HC148RM13TR vs SN74HC148DTE4 |
GD54HC148D | Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, | Goldstar Electron Co Ltd | M74HC148RM13TR vs GD54HC148D |
SN74HC148DR | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | M74HC148RM13TR vs SN74HC148DR |
SN74HC148DG4 | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | M74HC148RM13TR vs SN74HC148DG4 |