Logic
M74HC646RM13TR
STMicroelectronics
Description: HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24

Overview of M74HC646RM13TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for M74HC646RM13TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M74HC646RM13TR by STMicroelectronics

M74HC646RM13TR
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
60 ns
Propagation Delay (tpd)
325 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. M74HC646RM13TR
    STMicroelectronics
    HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24
    VS

Alternate Parts for M74HC646RM13TR

This table gives cross-reference parts and alternative options found for M74HC646RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC646RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HC646M1R HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 STMicroelectronics M74HC646RM13TR vs M74HC646M1R
HD74HC646FP Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, PDSO24, Hitachi Ltd M74HC646RM13TR vs HD74HC646FP
74HC646D,653 74HC646D NXP Semiconductors M74HC646RM13TR vs 74HC646D,653
SN74HC646DW-00 HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments M74HC646RM13TR vs SN74HC646DW-00
CD74HC646ME4 Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC M74HC646RM13TR vs CD74HC646ME4
GD54HC646D Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Goldstar Electron Co Ltd M74HC646RM13TR vs GD54HC646D
SN74HC646DW3 IC,BUS TRANSCEIVER,SINGLE,8-BIT,HC-CMOS,SOP,24PIN,PLASTIC Texas Instruments M74HC646RM13TR vs SN74HC646DW3
CD74HC646M IC,BUS TRANSCEIVER,SINGLE,8-BIT,HC-CMOS,SOP,24PIN,PLASTIC Intersil Corporation M74HC646RM13TR vs CD74HC646M
CD74HC646M96 IC,BUS TRANSCEIVER,SINGLE,8-BIT,HC-CMOS,SOP,24PIN,PLASTIC Intersil Corporation M74HC646RM13TR vs CD74HC646M96
SN74HC646DWR Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments M74HC646RM13TR vs SN74HC646DWR
Part Number Description Manufacturer Compare
MM74HC646WM HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments M74HC646RM13TR vs MM74HC646WM
CD74HC646ME4 High Speed CMOS Logic Octal Bus Transceiver/Register with 3-State Outputs 24-SOIC -55 to 125 Texas Instruments M74HC646RM13TR vs CD74HC646ME4
DV74HC646DW Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOP-24 avg Semiconductors M74HC646RM13TR vs DV74HC646DW
MC74HC646DWR2 Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Motorola Semiconductor Products M74HC646RM13TR vs MC74HC646DWR2
SN74HC646DWRE4 HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments M74HC646RM13TR vs SN74HC646DWRE4
CD74HC646M Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Rochester Electronics LLC M74HC646RM13TR vs CD74HC646M
935189420112 HC/UH SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 NXP Semiconductors M74HC646RM13TR vs 935189420112
GD54HC646D Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Goldstar Electron Co Ltd M74HC646RM13TR vs GD54HC646D
74HC646DB-T HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 NXP Semiconductors M74HC646RM13TR vs 74HC646DB-T
SN74HC646DWR Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments M74HC646RM13TR vs SN74HC646DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC646RM13TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC646RM13TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of M74HC646RM13TR would you like to use for your alert(s)?
  • Please alert me when M74HC646RM13TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74HC646RM13TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC646RM13TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74HC646RM13TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC646RM13TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC646RM13TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: