Logic
M74HC7292B1R
STMicroelectronics
Description: HC/UH SERIES, PRESCALER, PDIP16, PLASTIC, DIP-16

Overview of M74HC7292B1R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for M74HC7292B1R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M74HC7292B1R by STMicroelectronics

M74HC7292B1R
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
SELECTABLE DIVISION RATIO 2 TO THE POWER OF 2 TO 2 TO THE POWER OF 31
Family
HC/UH
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Load Capacitance (CL)
50 pF
Logic IC Type
PRESCALER
Max Frequency@Nom-Sup
22000000 Hz
Number of Data/Clock Inputs
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
105 ns
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
fmax-Min
21 MHz
Want to compare parts?
  1. M74HC7292B1R
    STMicroelectronics
    HC/UH SERIES, PRESCALER, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for M74HC7292B1R

This table gives cross-reference parts and alternative options found for M74HC7292B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC7292B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M54HC7292F1 HC/UH SERIES, PRESCALER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics M74HC7292B1R vs M54HC7292F1
Part Number Description Manufacturer Compare
SN74LS292N Programmable Frequency Divider / Digital Timer 16-PDIP 0 to 70 Texas Instruments M74HC7292B1R vs SN74LS292N
TC74HC7292P IC HC/UH SERIES, DUAL PRESCALER, PDIP16, PLASTIC, DIP-16, Prescaler/Multivibrator Toshiba America Electronic Components M74HC7292B1R vs TC74HC7292P
SN74LS292NE4 LS SERIES, PRESCALER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments M74HC7292B1R vs SN74LS292NE4
M54HC7292F1 HC/UH SERIES, PRESCALER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics M74HC7292B1R vs M54HC7292F1
SN74LS292FN IC LS SERIES, PRESCALER, PQCC20, Prescaler/Multivibrator Texas Instruments M74HC7292B1R vs SN74LS292FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC7292B1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC7292B1R by STMicroelectronics

Select Manufacturer
Which Manufacturer of M74HC7292B1R would you like to use for your alert(s)?
  • Please alert me when M74HC7292B1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74HC7292B1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC7292B1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74HC7292B1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC7292B1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC7292B1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: