-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6877
|
Newark | Buffer, Non Inverting, Sot-353-5, Logic Family/Base Number:74Vhc1G125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, Rohs Compliant: Yes |Onsemi M74VHC1G125DFT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 / $0.3030 | Buy Now |
DISTI #
61K1055
|
Newark | Non Inverting Buffer, Sot-353-5, Logic Family/Base Number:74Vhc1G125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc Rohs Compliant: Yes |Onsemi M74VHC1G125DFT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0630 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 2890 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | 2990 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, AHC/VHC/H/U/V SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO5 | 2312 |
|
$0.3250 / $1.2500 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1080 |
|
$0.0688 | Buy Now |
DISTI #
2534353RL
|
element14 Asia-Pacific | BUFFER, NON INVERTING, SOT-353-5 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0411 / $0.0610 | Buy Now |
DISTI #
2534353
|
element14 Asia-Pacific | BUFFER, NON INVERTING, SOT-353-5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0411 / $0.3049 | Buy Now |
DISTI #
2534353RL
|
Farnell | BUFFER, NON INVERTING, SOT-353-5 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0354 / $0.0424 | Buy Now |
DISTI #
2534353
|
Farnell | BUFFER, NON INVERTING, SOT-353-5 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0354 / $0.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1G125DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1G125DFT1G
onsemi
Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.08 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for M74VHC1G125DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1G125DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74VHC1G125DFT2G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | M74VHC1G125DFT1G vs M74VHC1G125DFT2G |
MC74VHC1G125DFT2G | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | M74VHC1G125DFT1G vs MC74VHC1G125DFT2G |
MC74VHC1G125DFR2 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1G125DFT1G vs MC74VHC1G125DFR2 |
74AHC1G125DCKRE4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | M74VHC1G125DFT1G vs 74AHC1G125DCKRE4 |
MC74VHC1G125DF2G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1G125DFT1G vs MC74VHC1G125DF2G |
74AHC1G125DCKTE4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | M74VHC1G125DFT1G vs 74AHC1G125DCKTE4 |
MC74VHC1G125DFT4 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1G125DFT1G vs MC74VHC1G125DFT4 |
MC74VHC1G125DF1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1G125DFT1G vs MC74VHC1G125DF1G |
MC74VHC1G125DFT2 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1G125DFT1G vs MC74VHC1G125DFT2 |
74AHC1G125DCKRG4 | Single Bus Buffer Gate with 3-State Output 5-SC70 -40 to 125 | Texas Instruments | M74VHC1G125DFT1G vs 74AHC1G125DCKRG4 |