Part Details for M74VHC1GT02DFT2G by onsemi
Results Overview of M74VHC1GT02DFT2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74VHC1GT02DFT2G Information
M74VHC1GT02DFT2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for M74VHC1GT02DFT2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61K1027
|
Newark | Nor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nor Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Ic Case/Package:Sc-88A, Product Range:74Vhc1Gt02, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi M74VHC1GT02DFT2G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
70466167
|
RS | M74VHC1GT02DFT2G, 2-INPUT NOR LOGIC GATE, 3 - 5.5 V, 5-PIN SC-88A Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 | RFQ |
|
|
Bristol Electronics | 11914 |
|
RFQ | ||
|
DISTI #
M74VHC1GT02DFT2G
|
TME | IC: digital, NOR, Ch: 1, IN: 2, TTL, SMD, SC88A, 2÷5.5VDC, -55÷125°C Min Qty: 10 | 327 |
|
$0.0403 / $0.0780 | Buy Now |
|
|
Vyrian | Active | 1184 |
|
RFQ |
US Tariff Estimator: M74VHC1GT02DFT2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M74VHC1GT02DFT2G
M74VHC1GT02DFT2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M74VHC1GT02DFT2G Part Data Attributes
|
|
M74VHC1GT02DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT02DFT2G
onsemi
Single 2-Input NOR Gate TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
| Package Description | SC-88A, 5 PIN | |
| Pin Count | 5 | |
| Manufacturer Package Code | 419A-02 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 60 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Family | AHC/VHC | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | NOR GATE | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 mA | |
| Prop. Delay@Nom-Sup | 10 ns | |
| Propagation Delay (tpd) | 17.5 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 mm |
Alternate Parts for M74VHC1GT02DFT2G
This table gives cross-reference parts and alternative options found for M74VHC1GT02DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GT02DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74VHC1GT02DFT2G | onsemi | $0.0475 | Single 2-Input NOR Gate TTL Level, SC-88A / SC-70-5, 3000-REEL | M74VHC1GT02DFT2G vs MC74VHC1GT02DFT2G |
| 935262751125 | NXP Semiconductors | Check for Price | IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | M74VHC1GT02DFT2G vs 935262751125 |
| 935262751165 | NXP Semiconductors | Check for Price | IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | M74VHC1GT02DFT2G vs 935262751165 |
| 935262751125 | Nexperia | Check for Price | NOR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 | M74VHC1GT02DFT2G vs 935262751125 |
| MC74VHC1GT02DFT1 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | M74VHC1GT02DFT2G vs MC74VHC1GT02DFT1 |
| 935271651125 | NXP Semiconductors | Check for Price | IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | M74VHC1GT02DFT2G vs 935271651125 |
| 74V1T02CTR | STMicroelectronics | Check for Price | 74V SERIES, 2-INPUT NOR GATE, PDSO5, SOT-323, 5 PIN | M74VHC1GT02DFT2G vs 74V1T02CTR |
| 935272016125 | NXP Semiconductors | Check for Price | IC HCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | M74VHC1GT02DFT2G vs 935272016125 |
M74VHC1GT02DFT2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M74VHC1GT02DFT2G is 4.5V to 5.5V.
-
To ensure proper power-on and power-off, it is recommended to follow a slow power ramp-up and ramp-down sequence to prevent voltage spikes and ensure reliable operation.
-
The maximum current rating for the M74VHC1GT02DFT2G is 20mA per pin, with a total device current limit of 100mA.
-
To handle ESD protection, it is recommended to use ESD protection devices, such as TVS diodes, and follow proper handling and storage procedures to prevent damage from electrostatic discharge.
-
For optimal performance, it is recommended to follow good PCB layout and routing practices, such as using short traces, minimizing signal reflections, and using ground planes to reduce noise and EMI.