-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input AND Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1033
|
Newark | Ic, logic Gate,2-Input And, ahc/Vhc-Cmos, tsop,6Pin, plastic |Onsemi M74VHC1GT08DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
M74VHC1GT08DFT2G
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: M74VHC1GT08DFT2G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 279000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
V72:2272_07305687
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2243 Container: Cut Strips | Americas - 1 |
|
$0.0313 | Buy Now |
DISTI #
M74VHC1GT08DFT2G
|
TME | IC: digital, AND, Ch: 1, IN: 2, TTL, SMD, SC88A, 2÷5.5VDC, -55÷125°C Min Qty: 10 | 1020 |
|
$0.0403 / $0.0980 | Buy Now |
|
Ameya Holding Limited | 74VHC Series SMT Single 2-Input AND Gate / CMOS Logic Level Shifter - SC-88A | 75000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 279000 |
|
$0.0300 | RFQ |
|
New Advantage Corporation | SC70-5/M�/SINGLE 2 INPUT AND GATE, TTL LEVEL RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0448 / $0.0484 | Buy Now |
|
Win Source Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R / IC GATE AND 1CH 2-INP SC-70 | 183022 |
|
$0.0380 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1GT08DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT08DFT2G
onsemi
Single 2-Input AND Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for M74VHC1GT08DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GT08DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT08DFT2 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT08DFT2G vs MC74VHC1GT08DFT2 |
M74VHC1GT08DFT1G | Single 2-Input AND Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | M74VHC1GT08DFT2G vs M74VHC1GT08DFT1G |
MC74VHC1GT08DFT1G | Single 2-Input AND Gate, TTL Level, 3000-REEL | onsemi | M74VHC1GT08DFT2G vs MC74VHC1GT08DFT1G |
MC74VHC1GT08DFT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT08DFT2G vs MC74VHC1GT08DFT1 |
MC74VHC1GT08DFT4 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT08DFT2G vs MC74VHC1GT08DFT4 |
MC74VHC1GT08DF1G | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT08DFT2G vs MC74VHC1GT08DF1G |
MC74VHC1GT08DFT2G | Single 2-Input AND Gate, TTL Level, 3000-REEL | onsemi | M74VHC1GT08DFT2G vs MC74VHC1GT08DFT2G |
MC74VHC1GT08EDFT2G | AND Gate | onsemi | M74VHC1GT08DFT2G vs MC74VHC1GT08EDFT2G |
MC74VHC1GT08DF2G | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT08DFT2G vs MC74VHC1GT08DF2G |