-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter with TTL Level Input, Schmitt Trigger Input, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6874
|
Newark | Schmitt Trigger Inverter, Single, Sot-23, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:74Vhc1G14, Logic Ic Family:74Vhc, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi M74VHC1GT14DTT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 180 |
|
$0.1020 / $0.4080 | Buy Now |
DISTI #
61K1039
|
Newark | Ic, logic Gate, inverter, ahc/Vhc-Cmos, tsop,5Pin, plastic |Onsemi M74VHC1GT14DTT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0910 | Buy Now |
DISTI #
M74VHC1GT14DTT1GOSCT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1INP 5TSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2209 In Stock |
|
$0.0625 / $0.4000 | Buy Now |
DISTI #
70466169
|
RS | M74VHC1GT14DTT1G, Inverter Logic Gate, 3 - 5.5 V, 5-Pin SOT-23 | ON Semiconductor M74VHC1GT14DTT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 / $0.1890 | RFQ |
|
Bristol Electronics | 5482 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 3285 |
|
$0.0450 / $0.1500 | Buy Now |
|
Bristol Electronics | 3930 |
|
RFQ | ||
|
Quest Components | INVERTER, AHC/VHC SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 11 |
|
$0.1844 | Buy Now |
|
Quest Components | INVERTER, AHC/VHC SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 2628 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | INVERTER, AHC/VHC SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 3144 |
|
$0.0922 / $0.4610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1GT14DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT14DTT1G
onsemi
Single Inverter with TTL Level Input, Schmitt Trigger Input, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for M74VHC1GT14DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GT14DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT14DTT1G | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | M74VHC1GT14DTT1G vs MC74VHC1GT14DTT1G |
MC74VHC1GT14DTT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | M74VHC1GT14DTT1G vs MC74VHC1GT14DTT1 |