Part Details for M74VHC1GT50DFT2G by onsemi
Results Overview of M74VHC1GT50DFT2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74VHC1GT50DFT2G Information
M74VHC1GT50DFT2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for M74VHC1GT50DFT2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42Y0707
|
Newark | Buffer, Non Inverting, Single, Sot-353-5, Logic Family/Base Number:-, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, Rohs Compliant: Yes |Onsemi M74VHC1GT50DFT2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
61K1044
|
Newark | Ic, logic Gate, buffer, ahc/Vhc-Cmos, tssop,5Pin, plastic |Onsemi M74VHC1GT50DFT2G RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
70466170
|
RS | M74VHC1GT50DFT2G, LOG CMOS BUFR LOG LEVL Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1700 / $0.2430 | RFQ |
|
|
Chip Stock | 74VHCSeriesSMTSingleNon-InvertingBuffer/CMOSLogicLevelShifterSC-70-5 | 33500 |
|
RFQ | |
|
|
Win Source Electronics | IC BUFF CMOS LVL/SFTR N-I SOT353 | 27500 |
|
$0.1444 / $0.1864 | Buy Now |