Part Details for M74VHCT157ADTR2G by onsemi
Overview of M74VHCT157ADTR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for M74VHCT157ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8595
|
Newark | Quad 2-Channel Multiplexer/ Reel Rohs Compliant: Yes |Onsemi M74VHCT157ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 / $0.3550 | Buy Now |
DISTI #
M74VHCT157ADTR2GOSCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2252 In Stock |
|
$0.2576 / $0.7800 | Buy Now |
DISTI #
M74VHCT157ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: M74VHCT157ADTR2G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
M74VHCT157ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: M74VHCT157ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.2556 / $0.3050 | Buy Now |
DISTI #
863-M74VHCT157ADTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers LOG CMOS QUAD 2-CH MUL RoHS: Compliant | 0 |
|
$0.2560 / $0.7700 | Order Now |
|
Future Electronics | 74VHC Series 4.5 to 5.5 V Quad 2-Channel Multiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Rochester Electronics | Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 4900 |
|
$0.2555 / $0.3006 | Buy Now |
DISTI #
M74VHCT157ADTR2G
|
Avnet Silica | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R (Alt: M74VHCT157ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M74VHCT157ADTR2G
|
EBV Elektronik | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R (Alt: M74VHCT157ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 7500 |
|
$0.1500 | RFQ |
Part Details for M74VHCT157ADTR2G
M74VHCT157ADTR2G CAD Models
M74VHCT157ADTR2G Part Data Attributes:
|
M74VHCT157ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHCT157ADTR2G
onsemi
Quad 2-Channel Multiplexer, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for M74VHCT157ADTR2G
This table gives cross-reference parts and alternative options found for M74VHCT157ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHCT157ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT157PWG4 | AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | M74VHCT157ADTR2G vs SN74AHCT157PWG4 |
SN74AHCT157PWE4 | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85 | Texas Instruments | M74VHCT157ADTR2G vs SN74AHCT157PWE4 |
MC74VHCT157ADT | AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | M74VHCT157ADTR2G vs MC74VHCT157ADT |
MC74VHCT157ADT | AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | Motorola Mobility LLC | M74VHCT157ADTR2G vs MC74VHCT157ADT |
74AHCT157PW,112 | 74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin | Nexperia | M74VHCT157ADTR2G vs 74AHCT157PW,112 |
MC74VHCT157ADTG | AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | M74VHCT157ADTR2G vs MC74VHCT157ADTG |
74AHCT157PW,118 | 74AHC(T)157 - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | M74VHCT157ADTR2G vs 74AHCT157PW,118 |
935264001118 | IC AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | M74VHCT157ADTR2G vs 935264001118 |
SN74AHCT157PW | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85 | Texas Instruments | M74VHCT157ADTR2G vs SN74AHCT157PW |
935264001112 | Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | M74VHCT157ADTR2G vs 935264001112 |