There are no models available for this part yet.
Overview of M74VHCT257ADTR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for M74VHCT257ADTR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75R2603
|
Newark | Quad 2-Channel Multiplexer (Mux) With 3-State Outputs/ Reel Rohs Compliant: Yes |Onsemi M74VHCT257ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3220 | Buy Now | |
DISTI #
2156-M74VHCT257ADTR2G-OS-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40280 In Stock |
|
$0.2700 | Buy Now | |
DISTI #
2832-M74VHCT257ADTR2GTR-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2700 | Buy Now | |
DISTI #
488-M74VHCT257ADTR2GCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2334 / $0.7100 | Buy Now | |
DISTI #
M74VHCT257ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: M74VHCT257ADTR2G) RoHS: Compliant Min Qty: 1340 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 40280 Partner Stock |
|
$0.2315 / $0.2763 | Buy Now | |
DISTI #
M74VHCT257ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: M74VHCT257ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now | |
DISTI #
M74VHCT257ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: M74VHCT257ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2315 / $0.2763 | Buy Now | |
DISTI #
863-M74VHCT257ADTR2G
|
Mouser Electronics | Multiplexer Switch ICs LOG CMOS QUAD 2-CHAN MULT RoHS: Compliant | 2493 |
|
$0.2330 / $0.7300 | Buy Now | |
Onlinecomponents.com | Quad 2-Channel Multiplexer (Mux) with 3-State Outputs | 0 |
|
$0.2278 / $0.2556 | Buy Now | ||
Rochester Electronics | Multiplexer, AHCT/VHCT/VT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 30220 |
|
$0.2315 / $0.2723 | Buy Now |
CAD Models for M74VHCT257ADTR2G by onsemi
Part Data Attributes for M74VHCT257ADTR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSSOP-16
|
Package Description
|
TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
948F-01
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Family
|
AHCT/VHCT/VT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.008 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
9 ns
|
Propagation Delay (tpd)
|
14.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Related Parts for M74VHCT257ADTR2G
-
M74VHCT126ADTR2GBus Driver/Transceivers
-
MA2J11100LRectifier Diodes
-
MA5KP48AE3Transient Suppressors
-
M7AFS600-2PQ208Field Programmable Gate Arrays
-
M2028WBW01Toggle Switches
-
M95320-RMC6TGEEPROMs
-
MAA3338SVisible LEDs
-
MACH111-5VCProgrammable Logic Devices
-
MAAL-011134-TR3000RF/Microwave Amplifiers