M7A3P1000-1FG484II
Description: Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484

Overview of M7A3P1000-1FG484II by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Renewable Energy Robotics and Drones

CAD Models for M7A3P1000-1FG484II by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M7A3P1000-1FG484II by Microsemi Corporation

M7A3P1000-1FG484II
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
BGA,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PBGA-B484
Length
23 mm
Number of CLBs
24576
Number of Equivalent Gates
1000000
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
24576 CLBS, 1000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Want to compare parts?
  1. M7A3P1000-1FG484II
    Microsemi Corporation
    Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484
    VS

Alternate Parts for M7A3P1000-1FG484II

This table gives cross-reference parts and alternative options found for M7A3P1000-1FG484II. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7A3P1000-1FG484II, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M7A3P1000-1FGG484I Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA484 Microchip Technology Inc M7A3P1000-1FG484II vs M7A3P1000-1FGG484I
M7A3P1000-1FG484 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA484 Microchip Technology Inc M7A3P1000-1FG484II vs M7A3P1000-1FG484
M7A3P1000-1FGG484II Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484 Microchip Technology Inc M7A3P1000-1FG484II vs M7A3P1000-1FGG484II
M7A3P1000-1FG484I Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 Microsemi Corporation M7A3P1000-1FG484II vs M7A3P1000-1FG484I
M7A3P1000-1FG484I Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA484 Microchip Technology Inc M7A3P1000-1FG484II vs M7A3P1000-1FG484I
Part Number Description Manufacturer Compare
M7A3P1000-2PQG208I Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PQFP208 Microchip Technology Inc M7A3P1000-1FG484II vs M7A3P1000-2PQG208I
M7A3P1000-FGG256II Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 Microsemi Corporation M7A3P1000-1FG484II vs M7A3P1000-FGG256II
M7A3P1000-2FG484 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA484 Microchip Technology Inc M7A3P1000-1FG484II vs M7A3P1000-2FG484
M7A3P1000-2FGG144II Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc M7A3P1000-1FG484II vs M7A3P1000-2FGG144II
M7A3P1000-1FG144 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA144 Microchip Technology Inc M7A3P1000-1FG484II vs M7A3P1000-1FG144
M7A3P1000-FGG484I Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA484 Microchip Technology Inc M7A3P1000-1FG484II vs M7A3P1000-FGG484I
M7A3P1000-1FG256 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA256 Microchip Technology Inc M7A3P1000-1FG484II vs M7A3P1000-1FG256
M7A3P1000-1FGG256II Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 Microchip Technology Inc M7A3P1000-1FG484II vs M7A3P1000-1FGG256II
M7A3P1000-FGG484II Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 Microsemi Corporation M7A3P1000-1FG484II vs M7A3P1000-FGG484II
M7A3P1000-2FGG256II Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 Microchip Technology Inc M7A3P1000-1FG484II vs M7A3P1000-2FGG256II

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M7A3P1000-1FG484II by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M7A3P1000-1FG484II by Microsemi Corporation

Select Manufacturer
Which Manufacturer of M7A3P1000-1FG484II would you like to use for your alert(s)?
  • Please alert me when M7A3P1000-1FG484II inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M7A3P1000-1FG484II alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M7A3P1000-1FG484II to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M7A3P1000-1FG484II alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M7A3P1000-1FG484II.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M7A3P1000-1FG484II by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: