Part Details for M7A3PE1500-2FGG676I by Microsemi Corporation
Overview of M7A3PE1500-2FGG676I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M7A3PE1500-2FGG676I
M7A3PE1500-2FGG676I CAD Models
M7A3PE1500-2FGG676I Part Data Attributes
|
M7A3PE1500-2FGG676I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M7A3PE1500-2FGG676I
Microsemi Corporation
Field Programmable Gate Array, 1500000 Gates, 38400-Cell, CMOS, PBGA676, 1 MM PITCH, GREEN, FBGA-676
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, BGA676,26X26,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1500000 | |
Number of Inputs | 444 | |
Number of Logic Cells | 38400 | |
Number of Outputs | 444 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for M7A3PE1500-2FGG676I
This table gives cross-reference parts and alternative options found for M7A3PE1500-2FGG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7A3PE1500-2FGG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3PE1500-1FG676 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676 | Microchip Technology Inc | M7A3PE1500-2FGG676I vs M1A3PE1500-1FG676 |
A3PE1500-FGG676 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676 | Microchip Technology Inc | M7A3PE1500-2FGG676I vs A3PE1500-FGG676 |
A3PE1500-1FG676I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | M7A3PE1500-2FGG676I vs A3PE1500-1FG676I |
A3PE1500-1FG676 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | M7A3PE1500-2FGG676I vs A3PE1500-1FG676 |
M1A3PE1500-FG676I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676 | Microchip Technology Inc | M7A3PE1500-2FGG676I vs M1A3PE1500-FG676I |
M1A3PE1500-FGG676I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676 | Microchip Technology Inc | M7A3PE1500-2FGG676I vs M1A3PE1500-FGG676I |
M1A3PE1500-1FGG676I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676 | Microchip Technology Inc | M7A3PE1500-2FGG676I vs M1A3PE1500-1FGG676I |
A3PE1500-1FGG676 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | M7A3PE1500-2FGG676I vs A3PE1500-1FGG676 |
M1A3PE1500-FG676 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676 | Microchip Technology Inc | M7A3PE1500-2FGG676I vs M1A3PE1500-FG676 |
A3PE1500-2FG676 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | M7A3PE1500-2FGG676I vs A3PE1500-2FG676 |