M7A3PE600-1FGG484I
Description: Field Programmable Gate Array, 600000 Gates, 13824-Cell, CMOS, PBGA484, 1 MM PITCH, GREEN, FBGA-484

Overview of M7A3PE600-1FGG484I by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M7A3PE600-1FGG484I by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M7A3PE600-1FGG484I by Actel Corporation

M7A3PE600-1FGG484I
Actel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ACTEL CORP
Package Description
1 MM PITCH, GREEN, FBGA-484
Reach Compliance Code
compliant
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e1
Length
23 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
600000
Number of Inputs
270
Number of Logic Cells
13824
Number of Outputs
270
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
13824 CLBS, 600000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Want to compare parts?
  1. M7A3PE600-1FGG484I
    Actel Corporation
    Field Programmable Gate Array, 600000 Gates, 13824-Cell, CMOS, PBGA484, 1 MM PITCH, GREEN, FBGA-484
    VS

Alternate Parts for M7A3PE600-1FGG484I

This table gives cross-reference parts and alternative options found for M7A3PE600-1FGG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7A3PE600-1FGG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M7A3PE600-1FG484I Field Programmable Gate Array, 600000 Gates, 13824-Cell, CMOS, PBGA484, 1 MM PITCH, FBGA-484 Actel Corporation M7A3PE600-1FGG484I vs M7A3PE600-1FG484I
Part Number Description Manufacturer Compare
A3PE600-2FGG484YI Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 Microchip Technology Inc M7A3PE600-1FGG484I vs A3PE600-2FGG484YI
M7A3PE600-2FGG484 Field Programmable Gate Array, 600000 Gates, 13824-Cell, CMOS, PBGA484, 1 MM PITCH, GREEN, FBGA-484 Actel Corporation M7A3PE600-1FGG484I vs M7A3PE600-2FGG484
A3PE600-1FG484I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 Microchip Technology Inc M7A3PE600-1FGG484I vs A3PE600-1FG484I
A3PE600-2FG484I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 Microchip Technology Inc M7A3PE600-1FGG484I vs A3PE600-2FG484I
M7A3PE600-FFG484 Field Programmable Gate Array, 600000 Gates, 13824-Cell, CMOS, PBGA484, 1 MM PITCH, FBGA-484 Actel Corporation M7A3PE600-1FGG484I vs M7A3PE600-FFG484
M7A3PE600-1FG484I Field Programmable Gate Array, 600000 Gates, 13824-Cell, CMOS, PBGA484, 1 MM PITCH, FBGA-484 Actel Corporation M7A3PE600-1FGG484I vs M7A3PE600-1FG484I
A3PE600-FGG484I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA484 Microchip Technology Inc M7A3PE600-1FGG484I vs A3PE600-FGG484I
M7A3PE600-1FGG484 Field Programmable Gate Array, 600000 Gates, 13824-Cell, CMOS, PBGA484, 1 MM PITCH, GREEN, FBGA-484 Actel Corporation M7A3PE600-1FGG484I vs M7A3PE600-1FGG484
A3PE600-FG484I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA484 Microchip Technology Inc M7A3PE600-1FGG484I vs A3PE600-FG484I
M7A3PE600-FGG484I Field Programmable Gate Array, 600000 Gates, 13824-Cell, CMOS, PBGA484, 1 MM PITCH, GREEN, FBGA-484 Actel Corporation M7A3PE600-1FGG484I vs M7A3PE600-FGG484I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M7A3PE600-1FGG484I by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M7A3PE600-1FGG484I by Actel Corporation

Select Manufacturer
Which Manufacturer of M7A3PE600-1FGG484I would you like to use for your alert(s)?
  • Please alert me when M7A3PE600-1FGG484I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M7A3PE600-1FGG484I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M7A3PE600-1FGG484I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M7A3PE600-1FGG484I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M7A3PE600-1FGG484I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M7A3PE600-1FGG484I by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: