-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Component Plug, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2628
|
Newark | Strain Relief, Strain Relief Strap, Harwin 2Mm Datamate Pc Board Connectors, Brass Rohs Compliant: Yes |Harwin M80-0030006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8621 |
|
$0.1380 / $0.2750 | Buy Now |
DISTI #
952-2300-ND
|
DigiKey | STRAIN RELIEF STRAP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
15523 In Stock |
|
$0.1717 / $0.3500 | Buy Now |
|
Bristol Electronics | 792 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, COMPONENT PLUG, BRASS | 172 |
|
$0.2646 / $0.5880 | Buy Now |
DISTI #
M80-0030006
|
TTI | Headers & Wire Housings DATAMATE RETAINING RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2200 / $0.2840 | Buy Now |
|
Powell Electronics | Datamate L-Tek Strain Relief Strap, tin Min Qty: 1 | 16 |
|
$0.1300 | Buy Now |
DISTI #
M80-0030006
|
Avnet Abacus | Datamate L-Tek Strain Relief Strap, tin (Alt: M80-0030006) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 1 Weeks, 4 Days | Abacus - 23880 |
|
Buy Now | |
DISTI #
1651690
|
element14 Asia-Pacific | STRAIN RELIEF, FOR DATAMATE RoHS: Compliant Min Qty: 10 Container: Each | 8701 |
|
$0.1866 / $0.2747 | Buy Now |
DISTI #
1651690
|
Farnell | STRAIN RELIEF, FOR DATAMATE RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Each | 8621 |
|
$0.1658 / $0.3403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-0030006
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-0030006
Harwin
Connector Accessory, Component Plug, Brass
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | COMPONENT PLUG | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 118 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 125 °C |