Part Details for M80-4101442 by Harwin
Results Overview of M80-4101442 by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-4101442 Information
M80-4101442 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M80-4101442
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71K8396
|
Newark | Header Connector, pcb Mount, plug,14 Contacts, skt,0.079 Pitch, pc Tail Terminal, locking Rohs Compliant: Yes |Harwin M80-4101442 RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
M80-4101442
|
TME | Connector: wire-wire/PCB, socket, female, PIN: 14, Datamate J-Tek Min Qty: 88 | 0 |
|
$5.4800 | RFQ |
|
DISTI #
M80-4101442
|
Avnet Abacus | Datamate JTek DIL Female Vertical 3mm PC Tail Connector gold clip tin shell no jackscrews 77 contacts (Alt: M80-4101442) RoHS: Compliant Min Qty: 88 Package Multiple: 11 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: M80-4101442 by Harwin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M80-4101442
M80-4101442 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M80-4101442 Part Data Attributes
|
|
M80-4101442
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4101442
Harwin
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | HARWIN PLC | |
| Package Description | LEAD FREE | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Harwin | |
| Additional Feature | PANEL MOUNTABLE | |
| Body Breadth | 0.219 inch | |
| Body Depth | 0.205 inch | |
| Body Length | 0.945 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 25 mΩ | |
| Contact Style | RND PIN-SKT | |
| DIN Conformance | NO | |
| Durability | 500 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 2.78 N | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.079 inch | |
| Mating Contact Row Spacing | 0.079 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| Plating Thickness | 11u inch | |
| Reference Standard | UL | |
| Terminal Length | 0.118 inch | |
| Terminal Pitch | 2 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 14 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .199882 N |
Alternate Parts for M80-4101442
This table gives cross-reference parts and alternative options found for M80-4101442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4101442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M80-4101401 | Harwin | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | M80-4101442 vs M80-4101401 |
M80-4101442 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw threads on the M80-4101442 is 0.5 Nm to 1.5 Nm, depending on the application and environmental conditions.
-
Yes, the M80-4101442 is designed to withstand high-vibration environments, with a vibration resistance of up to 10g (IEC 61373 Cat 2). However, it's essential to ensure proper mounting and screw torque to maintain reliability.
-
The M80-4101442 is designed to operate in a wide range of temperatures (-40°C to +125°C) and humidity levels (up to 95% RH). However, it's crucial to consider the specific application requirements and potential derating factors.
-
The maximum current rating for the M80-4101442 is 3A per contact, depending on the specific application and environmental conditions. It's essential to consult the datasheet and consider derating factors for high-current applications.
-
Yes, the M80-4101442 is designed for high-reliability applications and meets various industry standards, including IEC 61373 (railway applications) and EN 50155 (electronic equipment for railway rolling stock). However, it's crucial to consult the datasheet and relevant industry standards for specific requirements.