-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7296
|
Newark | Connector, Header, 10Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Datamate J-Tek M80-5 Series Rohs Compliant: Yes |Harwin M80-5001042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3194 |
|
$5.3800 / $9.4900 | Buy Now |
DISTI #
952-1001-5-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4045 In Stock |
|
$6.7393 / $11.1500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.079 Pitch, PC Tail Terminal, M2X0.4 | 1 |
|
$8.2800 / $12.4200 | Buy Now |
DISTI #
M80-5001042
|
TTI | Headers & Wire Housings 5+5 POS VERT MALE 3mm TAIL W/JS TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tube | Americas - 0 |
|
$6.5400 / $9.2500 | Buy Now |
DISTI #
M80-5001042
|
TME | Socket, PCB-cable/PCB, male, Datamate J-Tek, 2mm, PIN: 10, THT, 800V Min Qty: 1 | 0 |
|
$5.7800 / $8.4700 | RFQ |
|
Powell Electronics | Datamate J-Tek DIL Male Vertical 3mm Throughboard Connector, selective gold + tin, with jackscrews, 5+5 contacts Min Qty: 1 | 103 |
|
$6.5500 / $9.5900 | Buy Now |
DISTI #
M80-5001042
|
Avnet Abacus | Datamate J-Tek DIL Male Vertical 3mm PC Tail Connector, selective gold + tin, with jackscrews, 5+5 contacts (Alt: M80-5001042) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 1 Weeks, 6 Days | Abacus - 221 |
|
Buy Now | |
DISTI #
1144561
|
element14 Asia-Pacific | PLUG, VERTICAL, DIL, 10WAY RoHS: Compliant Min Qty: 1 Container: Each | 2870 |
|
$7.2674 / $12.0144 | Buy Now |
DISTI #
1144561
|
Farnell | PLUG, VERTICAL, DIL, 10WAY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 2870 |
|
$7.3794 / $11.8919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5001042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5001042
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PANEL MOUNTABLE, POLARIZED, SHROUDED | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-5001042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5001042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-828193-0 | 2X 5P MOD2 ST-STECK | TE Connectivity | M80-5001042 vs 1-828193-0 |
1-828190-0 | 2X 5P MOD2 ST-STECK | TE Connectivity | M80-5001042 vs 1-828190-0 |