-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7298
|
Newark | Wire-To-Board Connector, Dual In Line, Datamate J-Tek M80-5 Series, Through Hole, Header, 20, 2 Mm Rohs Compliant: Yes |Harwin M80-5002042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1661 |
|
$6.0400 / $10.6600 | Buy Now |
DISTI #
952-1003-5-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
813 In Stock |
|
$7.5749 / $12.5300 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1 |
|
$10.3400 | Buy Now |
DISTI #
M80-5002042
|
TTI | Headers & Wire Housings 10+10 POS VERT MALE 3mm TAIL W/JS TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Tube | Americas - 0 |
|
$9.4000 / $10.4100 | Buy Now |
DISTI #
M80-5002005
|
TTI | Headers & Wire Housings JTEK VT HDR W/JS 2X10 AU/SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 8 Container: Tube | Americas - 0 |
|
$10.0000 | Buy Now |
DISTI #
M80-5002042
|
TME | Socket, PCB-cable/PCB, male, Datamate J-Tek, 2mm, PIN: 20, THT, 800V Min Qty: 1 | 29 |
|
$6.4800 / $9.9700 | Buy Now |
|
Powell Electronics | Datamate J-Tek DIL Male Vertical 3mm Throughboard Connector, selective gold + tin, with jackscrews, 10+10 contacts Min Qty: 1 | 6 |
|
$7.3500 / $10.7600 | Buy Now |
DISTI #
M80-5002042
|
Avnet Abacus | Datamate J-Tek DIL Male Vertical 3mm PC Tail Connector, selective gold + tin, with jackscrews, 10+10 contacts (Alt: M80-5002042) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 1 Weeks, 5 Days | Abacus - 72 |
|
Buy Now | |
DISTI #
1144563
|
element14 Asia-Pacific | PLUG, VERTICAL, DIL, 20WAY RoHS: Compliant Min Qty: 1 Container: Each | 1661 |
|
$11.7870 / $12.7644 | Buy Now |
DISTI #
1144563
|
Farnell | PLUG, VERTICAL, DIL, 20WAY RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 1661 |
|
$8.2875 / $13.2101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5002042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5002042
Harwin
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PANEL MOUNTABLE, POLARIZED, SHROUDED | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |