-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M80-6132642-ND
|
DigiKey | DATAMATE L-TEK DIL FEMALE LARGE Min Qty: 40 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1770 | Buy Now |
DISTI #
855-M80-6132642
|
Mouser Electronics | Headers & Wire Housings 13+13DIL F/CRIMP CON SELL X 10 RoHS: Compliant | 36 |
|
$9.0000 / $13.6500 | Buy Now |
DISTI #
3757085
|
Farnell | CONNECTOR, RCPT, 26POS, 2ROW, CRIMP RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$7.9581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-6132642
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-6132642
Harwin
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.214 inch | |
Body Depth | 0.32 inch | |
Body Length | 1.148 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M80-6132642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-6132642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-7882601 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket | Harwin | M80-6132642 vs M80-7882601 |
M80-4552698 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE | Harwin | M80-6132642 vs M80-4552698 |
M80-7882605 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket | Harwin | M80-6132642 vs M80-7882605 |
M80-4612601 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | M80-6132642 vs M80-4612601 |
M80-4D12605FR | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Harwin | M80-6132642 vs M80-4D12605FR |