Part Details for M80-8501242 by Harwin
Results Overview of M80-8501242 by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-8501242 Information
M80-8501242 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M80-8501242
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96M8288
|
Newark | Wire-To-Board Connector, Datamate L-Tek M80 Series, Through Hole, Receptacle, 12, 2 Mm Rohs Compliant: Yes |Harwin M80-8501242 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$5.0200 / $7.4000 | Buy Now |
|
DISTI #
M80-8501242
|
TME | Connector: wire-wire/PCB, socket, female, PIN: 12, Datamate L-Tek Min Qty: 1 | 2142 |
|
$4.0800 / $6.2100 | Buy Now |
|
DISTI #
M80-8501242
|
Avnet Abacus | Datamate LTek DIL Female Vertical 3mm PC Tail Connector gold clip tin shell 66 contacts (Alt: M80-8501242) RoHS: Compliant Min Qty: 128 Package Multiple: 16 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | DatamateL-TekDILFemaleVertical3mmPCTailConnector,goldclip+tinshell,6+6contacts | 215 |
|
RFQ |
US Tariff Estimator: M80-8501242 by Harwin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M80-8501242
M80-8501242 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M80-8501242 Part Data Attributes
|
|
M80-8501242
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8501242
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Polarised | |
| Body Breadth | 0.217 Inch | |
| Body Depth | 0.204 Inch | |
| Body Length | 0.592 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 2.78 N | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.0066 Mm | |
| Polarization Key | Polarized Housing | |
| Terminal Length | 0.118 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for M80-8501242
This table gives cross-reference parts and alternative options found for M80-8501242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8501242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M80-8871205 | Harwin | $4.5763 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | M80-8501242 vs M80-8871205 |
M80-8501242 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm, but it's essential to consult the specific application requirements and follow the manufacturer's guidelines.
-
To ensure proper mating, align the connector carefully, and apply gentle pressure while inserting the plug into the receptacle. Verify the connector is fully seated and the latches are engaged.
-
The M80-8501242 connector is rated for operation in temperatures ranging from -40°C to 125°C, but it's essential to consider the specific application requirements and potential thermal stresses.
-
Yes, the M80-8501242 connector is designed to withstand vibrations and shocks. However, it's crucial to follow the manufacturer's guidelines and consider the specific application requirements to ensure reliable performance.
-
The M80-8501242 connector has an IP67 rating, which means it provides protection against dust and immersion in water up to 1 meter for 30 minutes.