Part Details for M80-8881005 by Harwin
Results Overview of M80-8881005 by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-8881005 Information
M80-8881005 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M80-8881005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01E9575
|
Newark | Wire-Board Connector, Female 10 Position, 2Mm, Product Range:Datamate L-Tek M80 Series, No. Of Contacts:10Contacts, Gender:Receptacle, Pitch Spacing:2Mm, Contact Termination Type:Crimp, No. Of Rows:2 Row, Contact Termination:Crimp Rohs Compliant: Yes |Harwin M80-8881005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$4.3900 / $6.8100 | Buy Now |
|
DISTI #
M80-8881005
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 10, Datamate L-Tek, 3A Min Qty: 1 | 348 |
|
$4.1800 / $6.4600 | Buy Now |
|
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 21 |
|
$7.4200 / $10.6000 | Buy Now |
|
DISTI #
M80-8881005
|
Avnet Abacus | Conn Datamate Receptacle 10 POS 2mm Crimp ST Cable Mount (Alt: M80-8881005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 1448 |
|
Buy Now | |
|
|
LCSC | P2mm Free Hanging Panel Mount RoHS | 6 |
|
$3.4493 / $4.9848 | Buy Now |
|
|
New Advantage Corporation | Conn Housing SKT 10 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1206 |
|
$5.2200 / $5.6600 | Buy Now |