Part Details for M80-8980205 by Harwin
Results Overview of M80-8980205 by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-8980205 Information
M80-8980205 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M80-8980205
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01E9579
|
Newark | Wire-Board Connector, Female, 2 Position, 2Mm, Product Range:Datamate L-Tek M80 Series, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:2Mm, Contact Termination Type:Crimp, No. Of Rows:1 Row, Contact Termination:Crimp Rohs Compliant: Yes |Harwin M80-8980205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$1.1600 / $2.0200 | Buy Now |
|
DISTI #
M80-8980205
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 2, Datamate L-Tek, 3A Min Qty: 1 | 1186 |
|
$1.0700 / $1.7800 | Buy Now |
|
|
Powell Electronics | Datamate L-Tek SIL Female Small Bore (24 Min Qty: 1 | 264 |
|
$1.4600 | Buy Now |
|
DISTI #
M80-8980205
|
Avnet Abacus | (Alt: M80-8980205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 13024 |
|
Buy Now | |
|
|
LCSC | P2mm Blade Type Power Connector Housings RoHS | 160 |
|
$1.2313 / $2.1696 | Buy Now |
|
|
New Advantage Corporation | Conn Housing SKT 2 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10419 |
|
$1.3800 / $1.4900 | Buy Now |
US Tariff Estimator: M80-8980205 by Harwin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M80-8980205
M80-8980205 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M80-8980205 Part Data Attributes
|
|
M80-8980205
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8980205
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | HARWIN PLC | |
| Package Description | LEAD FREE | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Harwin | |
| Additional Feature | ROHS COMPLIANT | |
| Body Breadth | 0.136 inch | |
| Body Depth | 0.321 inch | |
| Body Length | 0.281 inch | |
| Body/Shell Style | SOCKET | |
| Connector Type | BOARD CONNECTOR | |
| Contact Design | PREASSEM CONN | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 25 mΩ | |
| Contact Style | RND PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 1200VAC V | |
| Durability | 500 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 2.78 N | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | GLASS FILLED POLYESTER | |
| JESD-609 Code | e4 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.079 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Type | CABLE | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| Plating Thickness | 12u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | UL | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 24 AWG | |
| Wire Size-Min | 28 AWG | |
| Withdrawl Force-Min | .1946 N |
Alternate Parts for M80-8980205
This table gives cross-reference parts and alternative options found for M80-8980205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8980205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M80-8980242 | Harwin | Check for Price | Board Connector | M80-8980205 vs M80-8980242 |
| M80-8980201 | Harwin | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE | M80-8980205 vs M80-8980201 |
M80-8980205 Frequently Asked Questions (FAQ)
-
The recommended torque for the M80-8980205 connector is 0.5 Nm to 1.5 Nm, as specified in the Harwin application notes.
-
Yes, the M80-8980205 connector is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10G peak acceleration.
-
Yes, the M80-8980205 connector is designed for use in harsh environments, with a temperature range of -40°C to 125°C, and meets the requirements of IEC 60529 IP67 for dust and water ingress.
-
The M80-8980205 connector has a mating cycle life of 500 cycles, as specified in the Harwin datasheet.
-
Yes, the M80-8980205 connector is part of the Harwin M80 series, which is designed to be compatible with other M80 series connectors, allowing for flexibility in design and assembly.