Part Details for M81969/1-04 by Defense Logistics Agency
Results Overview of M81969/1-04 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M81969/1-04
M81969/1-04 CAD Models
M81969/1-04 Part Data Attributes
|
|
M81969/1-04
Defense Logistics Agency
Buy Now
|
Compare Parts:
M81969/1-04
Defense Logistics Agency
Tool And Machinery, Insertion Tool, Plastic,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Connector Support Type | Tool And Machinery | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes |