-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W1123
|
Newark | Connector, Plug, 96 Position, 3Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:3Rows, No. Of Contacts:96Contacts, Contact Termination Type:Through Hole, Product Range:Datamate J-Tek M83-Lm Series Rohs Compliant: Yes |Harwin M83-LMT1M2N96-0000-000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0700 / $32.2000 | Buy Now |
DISTI #
952-3004-ND
|
DigiKey | CONN HEADER VERT 96POS 2MM Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.6791 / $36.0300 | Buy Now |
DISTI #
855-M83-LMT1M2N96
|
Mouser Electronics | Headers & Wire Housings 3R 96P M VERT PC TAIL 3MM W/JS RoHS: Compliant | 39 |
|
$26.4100 / $35.6700 | Buy Now |
DISTI #
M83-LMT1M2N96-0000-000
|
Avnet Abacus | Datamate J-Tek 3-Row Male Vertical 3mm PC Tail Connector, gold, jackscrews + 3.5mm board mount, 3 x 32 contacts (96) (Alt: M83-LMT1M2N96-0000-000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3756760
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.8180 / $35.5983 | Buy Now |
DISTI #
3756760
|
Farnell | CONNECTOR, HEADER, 96POS, 3ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$27.2214 / $35.4477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83-LMT1M2N96-0000-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M83-LMT1M2N96-0000-000
Harwin
Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.303 inch | |
Body Depth | 0.24 inch | |
Body Length | 3.031 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M83-LMT1M2N96-0000-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83-LMT1M2N96-0000-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83-LML3MQN96-0000-000 | Board Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Harwin | M83-LMT1M2N96-0000-000 vs M83-LML3MQN96-0000-000 |
M83-LML3M7N96-0000-000 | Board Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, | Harwin | M83-LMT1M2N96-0000-000 vs M83-LML3M7N96-0000-000 |