Part Details for M83446/39-01P by API Delevan
Overview of M83446/39-01P by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83446/39-01P
M83446/39-01P CAD Models
M83446/39-01P Part Data Attributes
|
M83446/39-01P
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M83446/39-01P
API Delevan
General Purpose Inductor, 0.01uH, 20%, 1 Element, Phenolic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.23 A | |
Reference Standard | M83446/39 | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for M83446/39-01P
This table gives cross-reference parts and alternative options found for M83446/39-01P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/39-01P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/39-01F | General Purpose Inductor | Gowanda Electronics Corporation | M83446/39-01P vs M83446/39-01F |
M83446/39-01F | General Purpose Inductor, 0.01uH, 20%, 1 Element, Phenolic-Core, SMD, CHIP, 1812 | API Delevan | M83446/39-01P vs M83446/39-01F |
1812R-100M | General Purpose Inductor, 0.01uH, 20%, 1 Element, Phenolic-Core, SMD, 1812, CHIP, 1812 | API Delevan | M83446/39-01P vs 1812R-100M |
MLRF1812-010M | General Purpose Inductor | Gowanda Electronics Corporation | M83446/39-01P vs MLRF1812-010M |