Part Details for M83513/01-FC by Cinch Connectivity Solutions
Results Overview of M83513/01-FC by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/01-FC Information
M83513/01-FC by Cinch Connectivity Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/01-FC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AJ5939
|
Newark | D Sub Conn, Plug, 37 Pos, Solder Cup, D Sub Connector Type:Micro D, Gender:Plug, Product Range:Mil-Dtl-83513 Series, No. Of Contacts:37Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: No |Cinch Connectivity Solutions M83513/01-FC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$20.8300 | Buy Now |
|
DISTI #
CIMM83513/01-FC
|
Interstate Connecting Components | MICRO-D PLUG 37P CADMIUM | 0 |
|
$98.5270 / $112.6024 | Buy Now |
|
DISTI #
M83513/01-FC
|
PEI Genesis | MICRO 37C SOLDER PLUG | 0 |
|
Buy Now | |
|
DISTI #
M83513/01-FC
|
FDH Electronics | Connector MIL M Min Qty: 1 | 3 |
|
$29.7530 / $39.4910 | Buy Now RFQ |
US Tariff Estimator: M83513/01-FC by Cinch Connectivity Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M83513/01-FC
M83513/01-FC CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M83513/01-FC Part Data Attributes
|
|
M83513/01-FC
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/01-FC
Cinch Connectivity Solutions
D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Samacsys Manufacturer | Cinch Connectivity Solutions | |
| Additional Feature | STANDARD: MIL-DTL-83513 | |
| Body Breadth | 0.298 inch | |
| Body Depth | 0.223 inch | |
| Body Length | 1.475 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | D MICROMINIATURE CONNECTOR | |
| Contact Arrangement | S37P0 | |
| Contact Finish Mating | GOLD (50) | |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | COPPER ALLOY | |
| Contact Pattern | STAGGERED | |
| Contact Resistance | 8 mΩ | |
| Contact Style | RND PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 600VAC V | |
| Durability | 500 Cycles | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 2.78 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | GLASS FILLED POLYETHYLENE | |
| JESD-609 Code | e4 | |
| MIL Conformance | YES | |
| Mating Contact Pitch | 0.05 inch | |
| Mating Contact Row Spacing | 0.043 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | HOLE 0.096 | |
| Mounting Type | CABLE AND PANEL | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| Plating Thickness | 50u inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | MIL | |
| Shell Finish | CADMIUM | |
| Shell Material | METAL | |
| Shell Size | F | |
| Terminal Length | 0.11 inch | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 37 | |
| Wire Size-Max | 24 AWG | |
| Wire Size-Min | 26 AWG | |
| Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/01-FC
This table gives cross-reference parts and alternative options found for M83513/01-FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M83513/01-FC | ITT Interconnect Solutions | $126.7770 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | M83513/01-FC vs M83513/01-FC |
| M83513/01-FC | Glenair Inc | $228.3383 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | M83513/01-FC vs M83513/01-FC |
| M83513/01-FN | Cinch Connectivity Solutions | $54.5794 | D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug, | M83513/01-FC vs M83513/01-FN |
| M83513/01-FP | AirBorn a molex company | Check for Price | D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking, Plug | M83513/01-FC vs M83513/01-FP |
| M83513/01-FN | Amphenol Corporation | Check for Price | D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug, | M83513/01-FC vs M83513/01-FN |
| M83513/01-FN | AirBorn a molex company | Check for Price | D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking, Plug, | M83513/01-FC vs M83513/01-FN |
| M83513/01FN | Bel Fuse | Check for Price | D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | M83513/01-FC vs M83513/01FN |
| M83513/01-FN | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | M83513/01-FC vs M83513/01-FN |
| M83513/01-FN | Omnetics Connector Corporation | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | M83513/01-FC vs M83513/01-FN |
M83513/01-FC Frequently Asked Questions (FAQ)
-
The operating temperature range of M83513/01-FC is -55°C to 125°C.
-
Yes, M83513/01-FC is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical insertion loss of M83513/01-FC is less than 1.5 dB at 1 GHz and less than 3.5 dB at 3 GHz.
-
Yes, M83513/01-FC is designed to withstand high-vibration environments, making it suitable for use in aerospace, defense, and other rugged applications.
-
The mating cycle life of M83513/01-FC is 500 cycles minimum, ensuring reliable connections even in demanding applications.