Part Details for M83513/02-FN by Amphenol Canada
Results Overview of M83513/02-FN by Amphenol Canada
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/02-FN Information
M83513/02-FN by Amphenol Canada is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/02-FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AJ5075
|
Newark | D Sub Conn, Rcpt, 37 Pos, Solder Cup, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:Mil-Dtl-83513 Series, No. Of Contacts:37Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Amphenol Canada M83513/02-FN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$166.6700 | Buy Now |
|
DISTI #
ACAM83513/02-FN
|
Heilind Electronics | MICRO D, 37 RCPT, SLDR, NICKEL | Americas - 76 in Stock |
|
$52.0979 / $69.4639 | Buy Now |
|
DISTI #
ACAM83513/02-FN
|
Interstate Connecting Components | MICRO D, 37 RCPT, SLDR, NICKEL | 228 |
|
$52.0979 / $69.4639 | Buy Now |
|
DISTI #
M83513/02-FN
|
PEI Genesis | MICRO 37 SKT SOLDER | 0 |
|
Buy Now | |
|
|
Powell Electronics | Micro D Connector Min Qty: 1 | 26 |
|
$177.3000 / $642.8600 | Buy Now |
|
DISTI #
M83513/02-FN
|
FDH Electronics | Connector Misc Min Qty: 1 | 509 |
|
$63.6950 / $93.9500 | Buy Now RFQ |