Part Details for M83513/03-B03P by Glenair Inc
Results Overview of M83513/03-B03P by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/03-B03P Information
M83513/03-B03P by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/03-B03P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AH3992
|
Newark | Micro D-Sub Connector |Glenair M83513/03-B03P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$487.3500 / $1,157.8300 | Buy Now |
|
DISTI #
M83513/03-B03P
|
Avnet Americas | - Bulk (Alt: M83513/03-B03P) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$656.2000 / $1,174.7402 | Buy Now |
|
DISTI #
GLEM83513/03-B03P
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
Buy Now | |
|
DISTI #
M83513/03-B03P
|
Avnet Abacus | (Alt: M83513/03-B03P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
M83513/03-B03P
|
FDH Electronics | Connector Min Qty: 1 | 5 |
|
$441.0140 / $585.3450 | Buy Now RFQ |
US Tariff Estimator: M83513/03-B03P by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M83513/03-B03P
M83513/03-B03P Part Data Attributes
|
|
M83513/03-B03P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/03-B03P
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 3 Weeks | |
| Additional Feature | Standard: Mil-Dtl-83513 | |
| Body Breadth | 0.31 Inch | |
| Body Depth | 0.233 Inch | |
| Body Length | 0.935 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | D Microminiature Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Termination | Gold | |
| Contact Gender | Male | |
| Contact Pattern | Staggered | |
| Contact Resistance | 32 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 600vac V | |
| Durability | 500 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insertion Force-Max | 2.78 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | Glass Filled Liquid Crystal Polymer/Polyphenylene Sulfide | |
| JESD-609 Code | e4 | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Hole .094 | |
| Mounting Option 2 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Mil | |
| Shell Material | Stainless Steel | |
| Shell Size | B | |
| Termination Type | Crimp | |
| Total Number of Contacts | 15 | |
| Wire Size-Max | 26 Awg | |
| Wire Size-Min | 26 Awg |
Alternate Parts for M83513/03-B03P
This table gives cross-reference parts and alternative options found for M83513/03-B03P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-B03P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M83513/03-B03N | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-B03P vs M83513/03-B03N |
| M83513/03B03C | Bel Fuse | Check for Price | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug | M83513/03-B03P vs M83513/03B03C |
| M83513/03-B03T | Glenair Inc | Check for Price | D Microminiature Connector | M83513/03-B03P vs M83513/03-B03T |
| M83513/03-B03C | Amphenol Corporation | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-B03P vs M83513/03-B03C |
| M83513/03-B03C | TE Connectivity | Check for Price | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | M83513/03-B03P vs M83513/03-B03C |
| M83513/03-B03N | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-B03P vs M83513/03-B03N |
| M83513/03-B03K | Amphenol Corporation | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-B03P vs M83513/03-B03K |
| M83513/03B03N | Bel Fuse | Check for Price | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug | M83513/03-B03P vs M83513/03B03N |
| M83513/03-B03C | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug | M83513/03-B03P vs M83513/03-B03C |
| M83513/03-B03N | Amphenol Corporation | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-B03P vs M83513/03-B03N |
M83513/03-B03P Frequently Asked Questions (FAQ)
-
The operating temperature range of M83513/03-B03P is -65°C to 200°C, making it suitable for high-reliability applications in extreme environments.
-
Yes, M83513/03-B03P is designed to withstand high-vibration environments, making it suitable for use in aerospace, defense, and other applications where vibration is a concern.
-
The mating cycle life of M83513/03-B03P is 500 cycles, ensuring reliable connections even in applications where frequent mating and unmating occur.
-
Yes, M83513/03-B03P is RoHS and REACH compliant, making it suitable for use in applications that require environmental compliance.
-
The typical lead time for M83513/03-B03P is 8-12 weeks, depending on the quantity and availability of the product.