Part Details for M83513/03-B14N by ITT Interconnect Solutions
Results Overview of M83513/03-B14N by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/03-B14N Information
M83513/03-B14N by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/03-B14N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M83513/03-B14N
|
Avnet Americas | - Bulk (Alt: M83513/03-B14N) COO: Mexico RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$102.4292 / $192.2857 | Buy Now |
|
DISTI #
ITTM83513/03-B14N
|
Heilind Electronics | M83513/03-B14N | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
M83513/03-B14N
|
PEI Genesis | MICRO 15C P /11 10CR 72" NI Min Qty: 1 | 85 |
|
$72.7500 / $83.9400 | Buy Now |
US Tariff Estimator: M83513/03-B14N by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M83513/03-B14N
M83513/03-B14N Part Data Attributes
|
|
M83513/03-B14N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/03-B14N
ITT Interconnect Solutions
D Microminiature Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Standard: Mil-Dtl-83513 | |
| Body Breadth | 0.298 Inch | |
| Body Depth | 0.223 Inch | |
| Body Length | 0.925 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | D Microminiature Connector | |
| Contact Arrangement | S15p0 | |
| Contact Gender | Male | |
| Contact Pattern | Staggered | |
| Contact Resistance | 8 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 600vac V | |
| Durability | 500 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insertion Force-Max | 2.78 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | Liquid Crystal Polymer | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.043 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Hole .094 | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Plating Thickness | 50u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Mil | |
| Shell Finish | Nickel | |
| Shell Material | Metal | |
| Shell Size | B | |
| Termination Type | Crimp | |
| Total Number of Contacts | 15 | |
| Wire Size-Max | 24 Awg | |
| Wire Size-Min | 26 Awg | |
| Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-B14N
This table gives cross-reference parts and alternative options found for M83513/03-B14N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-B14N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M83513/03-B14N | Amphenol Corporation | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-B14N vs M83513/03-B14N |
| M83513/03-B14C | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-B14N vs M83513/03-B14C |
| M83513/03-B14P | AirBorn a molex company | Check for Price | D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | M83513/03-B14N vs M83513/03-B14P |
| M83513/03-B14C | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-B14N vs M83513/03-B14C |
| M83513/03-B14T | Glenair Inc | Check for Price | D Microminiature Connector | M83513/03-B14N vs M83513/03-B14T |
| M83513/03-B14N | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Plug, | M83513/03-B14N vs M83513/03-B14N |
| M83513/03-B14C | TE Connectivity | Check for Price | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | M83513/03-B14N vs M83513/03-B14C |
| M83513/03-B14P | Amphenol Corporation | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-B14N vs M83513/03-B14P |
| M83513/03-B14K | Amphenol Corporation | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-B14N vs M83513/03-B14K |
| M83513/03-B14N | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-B14N vs M83513/03-B14N |