Part Details for M83513/03-C12N by Glenair Inc
Results Overview of M83513/03-C12N by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/03-C12N Information
M83513/03-C12N by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/03-C12N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AH4044
|
Newark | Cable Assy, Micro D Plug-Free End, 36", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:21Positions, Cable Length - Imperial:36", Cable Length - Metric:914Mm, Jacket Color:Multi-Colored Rohs Compliant: Yes |Glenair M83513/03-C12N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$291.5400 / $692.6200 | Buy Now |
|
DISTI #
98AH4044
|
Avnet Americas | - Bulk (Alt: 98AH4044) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Partner Stock |
|
$410.8600 / $666.2800 | Buy Now |
|
DISTI #
M83513/03-C12N
|
Avnet Americas | - Bulk (Alt: M83513/03-C12N) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$372.1882 / $666.2987 | Buy Now |
|
DISTI #
GLEM83513/03-C12N
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
Buy Now | |
|
DISTI #
M83513/03-C12N
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$702.8080 / $932.8180 | Buy Now RFQ |
US Tariff Estimator: M83513/03-C12N by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M83513/03-C12N
M83513/03-C12N Part Data Attributes
|
|
M83513/03-C12N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/03-C12N
Glenair Inc
D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | GLENAIR INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Samacsys Manufacturer | Glenair | |
| Additional Feature | STANDARD: MIL-DTL-83513 | |
| Body Breadth | 0.31 inch | |
| Body Depth | 0.233 inch | |
| Body Length | 1.085 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | D MICROMINIATURE CONNECTOR | |
| Contact Design | PREASSEM CONN | |
| Contact Gender | MALE | |
| Contact Pattern | STAGGERED | |
| Contact Resistance | 32 mΩ | |
| Contact Style | RND PIN-SKT | |
| Dielectric Withstanding Voltage | 600VAC V | |
| Durability | 500 Cycles | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| Insertion Force-Max | 2.78 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | HOLE .094 | |
| Mounting Option 2 | LOCKING | |
| Mounting Type | CABLE | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | MIL | |
| Shell Finish | NICKEL | |
| Shell Material | ALUMINUM ALLOY | |
| Shell Size | C | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 21 | |
| Wire Size-Max | 26 AWG | |
| Wire Size-Min | 26 AWG |
Alternate Parts for M83513/03-C12N
This table gives cross-reference parts and alternative options found for M83513/03-C12N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-C12N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M83513/03-C12P | Glenair Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-C12N vs M83513/03-C12P |
| M83513/03-C12C | TE Connectivity | Check for Price | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | M83513/03-C12N vs M83513/03-C12C |
| M83513/03-C12C | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-C12N vs M83513/03-C12C |
| M83513/03-C12C | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug | M83513/03-C12N vs M83513/03-C12C |
| M83513/03-C12C | Amphenol Corporation | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-C12N vs M83513/03-C12C |
| M83513/03-C12N | TE Connectivity | Check for Price | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | M83513/03-C12N vs M83513/03-C12N |
| M83513/03-C12A | Glenair Inc | Check for Price | D Microminiature Connector | M83513/03-C12N vs M83513/03-C12A |
| M83513/03-C12N | AirBorn a molex company | Check for Price | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | M83513/03-C12N vs M83513/03-C12N |
| M83513/03-C12K | Amphenol Corporation | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-C12N vs M83513/03-C12K |
| M83513/03-C12T | Glenair Inc | Check for Price | D Microminiature Connector | M83513/03-C12N vs M83513/03-C12T |
M83513/03-C12N Frequently Asked Questions (FAQ)
-
The operating temperature range of M83513/03-C12N is -55°C to 125°C.
-
Yes, M83513/03-C12N is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical lead time for M83513/03-C12N is 8-12 weeks, but this can vary depending on the quantity and availability.
-
Yes, M83513/03-C12N is designed to withstand high-vibration environments and is suitable for use in applications such as aerospace and defense.
-
Yes, M83513/03-C12N is designed to operate in harsh environments, including exposure to moisture, salt spray, and extreme temperatures.