Part Details for M83513/03-F02N by Amphenol Corporation
Results Overview of M83513/03-F02N by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/03-F02N Information
M83513/03-F02N by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/03-F02N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M83513/03-F02N
|
Avnet Americas | Cable Assembly PTFE 26AWG 0.914m 37 Position Micro D-Subminiature Plug - Bulk (Alt: M83513/03-F02N) COO: United States of America (the) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$191.4336 / $204.5750 | Buy Now |
US Tariff Estimator: M83513/03-F02N by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M83513/03-F02N
M83513/03-F02N Part Data Attributes
|
|
M83513/03-F02N
Amphenol Corporation
Buy Now
|
Compare Parts:
M83513/03-F02N
Amphenol Corporation
D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug,
|
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMPHENOL CORP | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | STANDARD: MIL-DTL-83513 | |
| Body Breadth | 0.298 inch | |
| Body Depth | 0.223 inch | |
| Body Length | 1.475 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | D MICROMINIATURE CONNECTOR | |
| Contact Arrangement | S37P0 | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Gender | MALE | |
| Contact Pattern | STAGGERED | |
| Contact Resistance | 8 mΩ | |
| Contact Style | RND PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 600VAC V | |
| Durability | 500 Cycles | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 2.78 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | POLYPHENYLENE SULFIDE | |
| MIL Conformance | YES | |
| Mating Contact Pitch | 0.05 inch | |
| Mating Contact Row Spacing | 0.043 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | HOLE .094 | |
| Mounting Type | CABLE | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| Plating Thickness | 50u inch | |
| Rated Current (Signal) | 3 A | |
| Shell Finish | NICKEL | |
| Shell Material | METAL | |
| Shell Size | F | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 37 | |
| Wire Size-Max | 24 AWG | |
| Wire Size-Min | 26 AWG | |
| Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-F02N
This table gives cross-reference parts and alternative options found for M83513/03-F02N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-F02N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M83513/03-F02N | Cinch Connectivity Solutions | $87.8317 | D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug, | M83513/03-F02N vs M83513/03-F02N |
| M83513/03-F02C | AirBorn a molex company | Check for Price | D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | M83513/03-F02N vs M83513/03-F02C |
| M83513/03-F02C | Amphenol Corporation | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-F02N vs M83513/03-F02C |
| M83513/03-F02C | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-F02N vs M83513/03-F02C |
| M83513/03-F02N | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | M83513/03-F02N vs M83513/03-F02N |
| M83513/03-F02N | AirBorn a molex company | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-F02N vs M83513/03-F02N |
| M83513/03-F02C | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug | M83513/03-F02N vs M83513/03-F02C |
| M83513/03-F02T | Glenair Inc | Check for Price | D Microminiature Connector | M83513/03-F02N vs M83513/03-F02T |
| M83513/03-F02C | TE Connectivity | Check for Price | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | M83513/03-F02N vs M83513/03-F02C |
| M83513/03-F02P | Amphenol Corporation | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-F02N vs M83513/03-F02P |