Part Details for M83513/03-H04P by Amphenol Corporation
Results Overview of M83513/03-H04P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/03-H04P Information
M83513/03-H04P by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HM2H04P1LF | Amphenol Communications Solutions | Millipacs Accessories, Shrouds for 25 Pos Rear header with locking feature, Press Fit Header,ROHS Compliant | |
| HM2H04P115LF | Amphenol Communications Solutions | Millipacs Accessories,Shrouds for 25 Pos Rear header with locking feature, Press Fit Header,ROHS Compliant |
Price & Stock for M83513/03-H04P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M83513/03-H04P
|
Avnet Americas | Cable Assembly PTFE 26AWG 0.914m 100 Position Micro D-Subminiature Plug - Bulk (Alt: M83513/03-H04P) COO: Mexico RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$742.4544 / $824.9467 | Buy Now |
US Tariff Estimator: M83513/03-H04P by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M83513/03-H04P
M83513/03-H04P Part Data Attributes
|
|
M83513/03-H04P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/03-H04P
Amphenol Corporation
D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug,
|
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMPHENOL CORP | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | STANDARD: MIL-DTL-83513 | |
| Body/Shell Style | PLUG | |
| Connector Type | D MICROMINIATURE CONNECTOR | |
| Contact Gender | MALE | |
| DIN Conformance | NO | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Material | POLYPHENYLENE SULFIDE | |
| MIL Conformance | YES | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | CABLE AND PANEL | |
| Option | GENERAL PURPOSE | |
| Shell Material | STAINLESS STEEL | |
| Shell Size | H | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 100 |
Alternate Parts for M83513/03-H04P
This table gives cross-reference parts and alternative options found for M83513/03-H04P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-H04P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M83513/03-H04C | Cinch Connectivity Solutions | $259.7280 | D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .138-.163, Plug, | M83513/03-H04P vs M83513/03-H04C |
| M83513/03-H04A | Glenair Inc | Check for Price | D Microminiature Connector | M83513/03-H04P vs M83513/03-H04A |
| M83513/03-H04N | Amphenol Corporation | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H04P vs M83513/03-H04N |
| M83513/03-H04K | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H04P vs M83513/03-H04K |
| M83513/03-H04K | Amphenol Corporation | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H04P vs M83513/03-H04K |
| M83513/03-H04N | TE Connectivity | Check for Price | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | M83513/03-H04P vs M83513/03-H04N |
| M83513/03-H04C | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug | M83513/03-H04P vs M83513/03-H04C |
| M83513/03-H04N | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | M83513/03-H04P vs M83513/03-H04N |
| M83513/03-H04P | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H04P vs M83513/03-H04P |
| M83513/03-H04P | AirBorn a molex company | Check for Price | D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .15, Plug, | M83513/03-H04P vs M83513/03-H04P |