Part Details for M83513/04-A12C by Cinch Connectivity Solutions
Results Overview of M83513/04-A12C by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/04-A12C Information
M83513/04-A12C by Cinch Connectivity Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/04-A12C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CIMM83513/04-A12C
|
Interstate Connecting Components | 0 |
|
$59.1745 / $75.6120 | Buy Now | |
|
DISTI #
M83513/04-A12C
|
FDH Electronics | Placeholder Min Qty: 1 | 40 |
|
$30.5910 / $40.6020 | Buy Now RFQ |
US Tariff Estimator: M83513/04-A12C by Cinch Connectivity Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M83513/04-A12C
M83513/04-A12C CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M83513/04-A12C Part Data Attributes
|
|
M83513/04-A12C
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/04-A12C
Cinch Connectivity Solutions
D Microminiature Connector, 9 Contact(s), Female, Socket,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Standard: Mil-Dtl-83513 | |
| Body Breadth | 0.298 Inch | |
| Body Depth | 0.224 Inch | |
| Body Length | 0.775 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | D Microminiature Connector | |
| Contact Arrangement | S9p0 | |
| Contact Finish Mating | Gold (50) | |
| Contact Finish Termination | Gold (50) | |
| Contact Gender | Female | |
| Contact Pattern | Staggered | |
| Contact Resistance | 8 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 600vac V | |
| Durability | 500 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 2.78 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | Glass Filled Polyethylene | |
| JESD-609 Code | e4 | |
| MIL Conformance | Yes | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.043 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Hole .094 | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Plating Thickness | 50u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Mil | |
| Shell Finish | Cadmium | |
| Shell Material | Metal | |
| Shell Size | A | |
| Termination Type | Crimp | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 24 Awg | |
| Wire Size-Min | 26 Awg | |
| Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-A12C
This table gives cross-reference parts and alternative options found for M83513/04-A12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-A12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M83513/04-A12K | Glenair Inc | Check for Price | D Microminiature Connector | M83513/04-A12C vs M83513/04-A12K |
| M83513/04-A12T | Glenair Inc | Check for Price | D Microminiature Connector | M83513/04-A12C vs M83513/04-A12T |
| M83513/04-A12N | AirBorn a molex company | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-A12C vs M83513/04-A12N |
| M83513/04-A12N | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Socket, | M83513/04-A12C vs M83513/04-A12N |
| M83513/04-A12C | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-A12C vs M83513/04-A12C |
| M83513/04-A12A | Glenair Inc | Check for Price | D Microminiature Connector | M83513/04-A12C vs M83513/04-A12A |
| M83513/04-A12N | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-A12C vs M83513/04-A12N |
| M83513/04-A12N | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | M83513/04-A12C vs M83513/04-A12N |
| M83513/04-A12C | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M83513/04-A12C vs M83513/04-A12C |
| M83513/04-A12P | AirBorn a molex company | Check for Price | D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | M83513/04-A12C vs M83513/04-A12P |