Part Details for M83513/05-02 by TE Connectivity
Overview of M83513/05-02 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for M83513/05-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4793
|
Newark | D-Sub Jack Screw, 2-56 Unc, 9.14Mm, Product Range:-, Screw Length:9.14Mm, Thread Size - Metric:-, Thread Size - Imperial:2-56 Unc Rohs Compliant: Yes |Microdot Te Connectivity M83513/05-02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 333 |
|
$3.0100 | Buy Now |
DISTI #
571-M83513/05-02
|
Mouser Electronics | D-Sub Tools & Hardware S96-0002-0087 RoHS: Compliant | 369 |
|
$6.0600 / $9.1700 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
DCHM83513/05-02
|
Heilind Electronics | 5-1532137-5 RM, JKS, ALLEN, L PR, 2-56 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories D-Sub Jackscrew Assembly Straight RoHS: Compliant |
889 In Stock |
|
$6.3200 / $8.6200 | Buy Now |
DISTI #
M83513/05-02
|
TTI | D-Sub Tools & Hardware S96-0002-0087 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3943 In Stock |
|
$6.5400 / $7.6300 | Buy Now |
DISTI #
DCHM83513/05-02
|
Interstate Connecting Components | 5-1532137-5 RM, JKS, ALLEN, L PR, 2-56 | 0 |
|
Buy Now | |
DISTI #
M83513/05-02
|
FDH Electronics | Connector Min Qty: 1 | 550 |
|
$5.1100 / $6.7820 | Buy Now RFQ |
|
Master Electronics | Connector Accessories D-Sub Jackscrew Assembly Straight RoHS: Compliant |
889 In Stock |
|
$6.3200 / $8.6200 | Buy Now |
Part Details for M83513/05-02
M83513/05-02 CAD Models
M83513/05-02 Part Data Attributes
|
M83513/05-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/05-02
TE Connectivity
CONNECTOR ACCESSORY, JACK SCREW, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | JACK SCREW |