Part Details for M83513/13-C03PW by Glenair Inc
Results Overview of M83513/13-C03PW by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/13-C03PW Information
M83513/13-C03PW by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74HC03PWR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-TSSOP -40 to 85 |
Price & Stock for M83513/13-C03PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93AK1465
|
Newark | Micro-D Connectors - Micro-D Connectors |Glenair M83513/13-C03PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$638.7100 / $1,517.4300 | Buy Now |
|
DISTI #
M83513/13-C03PW
|
Avnet Americas | - Bulk (Alt: M83513/13-C03PW) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$928.3700 / $1,618.1938 | Buy Now |
|
DISTI #
GLEM83513/13-C03PW
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
$873.8391 / $1,450.4820 | Buy Now |
US Tariff Estimator: M83513/13-C03PW by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M83513/13-C03PW
M83513/13-C03PW Part Data Attributes
|
|
M83513/13-C03PW
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/13-C03PW
Glenair Inc
D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | GLENAIR INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 2 Weeks | |
| Samacsys Manufacturer | Glenair | |
| Additional Feature | STANDARD: MIL-DTL-83513 | |
| Board Mounting Option | #2-56 INSERT | |
| Body Breadth | 0.31 inch | |
| Body Depth | 0.425 inch | |
| Body Length | 1.087 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | D MICROMINIATURE CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin/Lead (Sn/Pb) | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | STAGGERED | |
| Contact Resistance | 32 mΩ | |
| Contact Style | RND PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 600VAC V | |
| Durability | 500 Cycles | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 2.78 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
| JESD-609 Code | e0 | |
| MIL Conformance | YES | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Option 2 | JACKPOST | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 3 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | STAGGERED | |
| PCB Contact Row Spacing | 2.54 mm | |
| Plating Thickness | 50u inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | MIL | |
| Shell Material | STAINLESS STEEL | |
| Shell Size | C | |
| Terminal Length | 0.172 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 21 |
Alternate Parts for M83513/13-C03PW
This table gives cross-reference parts and alternative options found for M83513/13-C03PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-C03PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M83513/13-C03NW | Glenair Inc | $237.8317 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-C03PW vs M83513/13-C03NW |
| M83513/13-C03CW | Glenair Inc | $238.6277 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-C03PW vs M83513/13-C03CW |
| M83513/13-C03PW | AirBorn a molex company | Check for Price | M83513/13-C03PW | M83513/13-C03PW vs M83513/13-C03PW |
| M83513/13-C03PW | Amphenol Corporation | Check for Price | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-C03PW vs M83513/13-C03PW |
| M83513/13-C03NW | Amphenol Corporation | Check for Price | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | M83513/13-C03PW vs M83513/13-C03NW |
| M83513/13-C3NW | Glenair Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-C03PW vs M83513/13-C3NW |
| M83513/13-C03AW | Glenair Inc | Check for Price | D Microminiature Connector | M83513/13-C03PW vs M83513/13-C03AW |
| M83513/13-C03KW | Glenair Inc | Check for Price | D Microminiature Connector | M83513/13-C03PW vs M83513/13-C03KW |