Part Details for M83513/26-G03NP by Amphenol Corporation
Results Overview of M83513/26-G03NP by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/26-G03NP Information
M83513/26-G03NP by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/26-G03NP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M83513/26-G03NP
|
Avnet Americas | - Bulk (Alt: M83513/26-G03NP) COO: Mexico RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$233.2896 / $247.6068 | Buy Now |
US Tariff Estimator: M83513/26-G03NP by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M83513/26-G03NP
M83513/26-G03NP Part Data Attributes
|
|
M83513/26-G03NP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/26-G03NP
Amphenol Corporation
D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle
|
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMPHENOL CORP | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | STANDARD: MIL-DTL-83513 | |
| Board Mounting Option | HOLE .096 | |
| Body Breadth | 0.351 inch | |
| Body Depth | 0.355 inch | |
| Body Length | 2.28 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | D MICROMINIATURE CONNECTOR | |
| Contact Arrangement | S51P0 | |
| Contact Finish Mating | AU ON NI | |
| Contact Gender | FEMALE | |
| Contact Material | COPPER ALLOY | |
| Contact Pattern | STAGGERED | |
| Contact Resistance | 8 mΩ | |
| Contact Style | RND PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 600VAC V | |
| Durability | 500 Cycles | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 2.78 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | POLYPHENYLENE SULFIDE | |
| MIL Conformance | YES | |
| Mating Contact Pitch | 0.05 inch | |
| Mating Contact Row Spacing | 0.043 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | #2-56 | |
| Mounting Option 2 | JACKPOST | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 3 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | STAGGERED | |
| PCB Contact Row Spacing | 2.54 mm | |
| Plating Thickness | 50u inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | MIL | |
| Shell Finish | NICKEL | |
| Shell Material | METAL | |
| Shell Size | G | |
| Terminal Length | 0.172 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 51 | |
| Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/26-G03NP
This table gives cross-reference parts and alternative options found for M83513/26-G03NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/26-G03NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M83513/26-G03CP | Cinch Connectivity Solutions | $173.0811 | D Microminiature Connector, | M83513/26-G03NP vs M83513/26-G03CP |
| M83513/26-G03KP | Glenair Inc | Check for Price | D Microminiature Connector, | M83513/26-G03NP vs M83513/26-G03KP |
| CIM26-G03NP | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle, | M83513/26-G03NP vs CIM26-G03NP |
| M83513/26-G3NP | Glenair Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle, | M83513/26-G03NP vs M83513/26-G3NP |
| M83513/26-G03NP | AirBorn a molex company | Check for Price | D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, | M83513/26-G03NP vs M83513/26-G03NP |
| M83513/26-G03CP | Amphenol Corporation | Check for Price | D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | M83513/26-G03NP vs M83513/26-G03CP |
| M83513/26-G03NP | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | M83513/26-G03NP vs M83513/26-G03NP |
| M83513/26-G3PP | Glenair Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle, | M83513/26-G03NP vs M83513/26-G3PP |