Part Details for M83536/1-036M by Defense Logistics Agency
Overview of M83536/1-036M by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83536/1-036M
M83536/1-036M CAD Models
M83536/1-036M Part Data Attributes
|
M83536/1-036M
Defense Logistics Agency
Buy Now
|
Compare Parts:
M83536/1-036M
Defense Logistics Agency
Power/Signal Relay, DPDT, Momentary, 0.034A (Coil), 48VDC (Coil), 1632mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 16.26 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.034 A | |
Coil Operate Voltage(DC) | 24 V | |
Coil Power | 1632 mW | |
Coil Release Voltage(DC) | 3 V | |
Coil Resistance | 1400 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 16.26mm x 10.41mm | |
Reference Standard | MIL-PRF-83536/1 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for M83536/1-036M
This table gives cross-reference parts and alternative options found for M83536/1-036M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/1-036M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/2-037L | Power/Signal Relay, DPDT, Momentary, 0.034A (Coil), 48VDC (Coil), 1632mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/1-036M vs M83536/2-037L |
M83536/1-032M | Power/Signal Relay, DPDT, Momentary, 0.034A (Coil), 48VDC (Coil), 1632mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/1-036M vs M83536/1-032M |
M83536/2-030M | Power/Signal Relay, DPDT, Momentary, 0.034A (Coil), 48VDC (Coil), 1632mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/1-036M vs M83536/2-030M |
M83536/2-034L | Power/Signal Relay, DPDT, Momentary, 0.034A (Coil), 48VDC (Coil), 1632mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/1-036M vs M83536/2-034L |
M83536/2-032M | Power/Signal Relay, DPDT, Momentary, 0.034A (Coil), 48VDC (Coil), 1632mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/1-036M vs M83536/2-032M |
M83536/2-038M | Power/Signal Relay, DPDT, Momentary, 0.034A (Coil), 48VDC (Coil), 1632mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount, | Defense Logistics Agency | M83536/1-036M vs M83536/2-038M |
M83536/2-037M | Power/Signal Relay, DPDT, Momentary, 0.034A (Coil), 48VDC (Coil), 1632mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/1-036M vs M83536/2-037M |
M83536/2-031L | Power/Signal Relay, DPDT, Momentary, 0.034A (Coil), 48VDC (Coil), 1632mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/1-036M vs M83536/2-031L |
M83536/1-028M | Power/Signal Relay, DPDT, Momentary, 0.034A (Coil), 48VDC (Coil), 1632mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/1-036M vs M83536/1-028M |
M83536/2-034M | Power/Signal Relay, DPDT, Momentary, 0.034A (Coil), 48VDC (Coil), 1632mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/1-036M vs M83536/2-034M |