Part Details for M83536/11-009L by Esterline Power Systems
Overview of M83536/11-009L by Esterline Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M83536/11-009L
M83536/11-009L CAD Models
M83536/11-009L Part Data Attributes
|
M83536/11-009L
Esterline Power Systems
Buy Now
|
Compare Parts:
M83536/11-009L
Esterline Power Systems
Power/Signal Relay, DPDT, Momentary, 4600mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 73V, COIL RELEASE VOLTAGE(AC): 7V | |
Body Breadth | 13.34 mm | |
Body Height | 28.58 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(AC)-Max | 0.04 A | |
Coil Power | 4600 mW | |
Coil Resistance | 2875 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 21 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.34mm x 28.58mm | |
Reference Standard | MIL-PRF-83536/11 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 51 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER HOOK |