-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH8993
|
Newark | Electromechanical Relay 4Pdt 5A 28Vdc 400Ohm Flange Mount Rohs Compliant: No |Te Connectivity M83536/6-022M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$195.2600 / $234.9700 | Buy Now |
DISTI #
8-1617760-3
|
Avnet Americas | Electromechanical Relay 4PDT 5A 28VDC 400Ohm Flange Mount - Bulk (Alt: 8-1617760-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 2 Days Container: Bulk | 9618 Factory Stock |
|
$195.2546 / $234.9674 | Buy Now |
DISTI #
655-M83536/6-022M
|
Mouser Electronics | Industrial Relays 28V 5A 4 Form C (4PDT) 4 CO RoHS: Not Compliant | 114 |
|
$224.5300 / $246.3900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 400Ohm 5A 4PDT (32.51x20.6)mm Flange Military Relay | 0 |
|
$205.3700 / $263.2000 | Buy Now |
DISTI #
8-1617760-3
|
TTI | General Purpose Relays FCB-405-0622M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 208 Limited Supply - Call TTI |
|
$144.9300 / $170.6400 | Buy Now |
DISTI #
ES4050402BGM
|
TTI | Industrial Relays M83536/6-022M Min Qty: 18 Package Multiple: 1 Container: Each | Americas - 0 |
|
$214.3200 | Buy Now |
DISTI #
AMPM83536/6-022M
|
Interstate Connecting Components | 8-1617760-3 FCB-405-0622M | 144 |
|
$122.4990 / $136.1100 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 400Ohm 5A 4PDT (32.51x20.6)mm Flange Military Relay | 0 |
|
$205.3700 / $263.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83536/6-022M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/6-022M
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 20.57 mm | |
Body Height | 16.25 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.078 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 2184 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 20.57mm x 16.25mm | |
Reference Standard | MIL-PRF-83536/6 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.004300228600457201 inch | |
Termination Type | SOLDER HOOK |
This table gives cross-reference parts and alternative options found for M83536/6-022M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/6-022M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/6-023L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/6-022M vs M83536/6-023L |
M83536/6-018L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/6-022M vs M83536/6-018L |
M83536/6-024L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/6-022M vs M83536/6-024L |
M83536/6-025L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/6-022M vs M83536/6-025L |
M83536/6-017M | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/6-022M vs M83536/6-017M |
M83536/6-024M | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/6-022M vs M83536/6-024M |
M83536/6-022L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/6-022M vs M83536/6-022L |
M83536/6-020M | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/6-022M vs M83536/6-020M |
M83536/6-017L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/6-022M vs M83536/6-017L |
M83536/6-019M | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/6-022M vs M83536/6-019M |