Part Details for M83723/60-122AR by Defense Logistics Agency
Overview of M83723/60-122AR by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Part Details for M83723/60-122AR
M83723/60-122AR CAD Models
M83723/60-122AR Part Data Attributes
|
M83723/60-122AR
Defense Logistics Agency
Buy Now
|
Compare Parts:
M83723/60-122AR
Defense Logistics Agency
Connector Accessory, Protective Cover, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-26500, MIL-C-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 22 |
Alternate Parts for M83723/60-122AR
This table gives cross-reference parts and alternative options found for M83723/60-122AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/60-122AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/60-122AR | Connector Accessory | Glenair Inc | M83723/60-122AR vs M83723/60-122AR |