Part Details for M83723/60-216AR by Defense Logistics Agency
Overview of M83723/60-216AR by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK5C33216ARGCT | Texas Instruments | Three DPLL, three APLL, two-input and 16-output network synchronizer with JESD204B/C and BAW VCO 64-VQFN -40 to 105 | |
LMK5C33216ARGCR | Texas Instruments | Three DPLL, three APLL, two-input and 16-output network synchronizer with JESD204B/C and BAW VCO 64-VQFN -40 to 105 |
Part Details for M83723/60-216AR
M83723/60-216AR CAD Models
M83723/60-216AR Part Data Attributes
|
M83723/60-216AR
Defense Logistics Agency
Buy Now
|
Compare Parts:
M83723/60-216AR
Defense Logistics Agency
Connector Accessory, Protective Cover, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-26500, MIL-C-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 16 |